Mascot 8860 DC/DC Converter, 13.3 V/ 6 A Output, 32V Input, 22V Input, 40 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 218-4835
- Mfr. Part No.:
- 8860000062
- Brand:
- Mascot
Bulk discount available
Subtotal (1 unit)*
$200.31
(exc. GST)
$220.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $200.31 |
| 5 - 9 | $196.81 |
| 10 - 24 | $191.72 |
| 25 - 49 | $186.47 |
| 50 + | $181.64 |
*price indicative
- RS Stock No.:
- 218-4835
- Mfr. Part No.:
- 8860000062
- Brand:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | DC/DC Converter | |
| Output Voltage | 13.3 V | |
| Maximum Input Voltage | 32V | |
| Minimum Input Voltage | 22V | |
| Output Current | 6A | |
| Width | 115 mm | |
| Weight | 400g | |
| Length | 96mm | |
| Depth | 38mm | |
| Standards/Approvals | RoHS | |
| Series | 8860 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type DC/DC Converter | ||
Output Voltage 13.3 V | ||
Maximum Input Voltage 32V | ||
Minimum Input Voltage 22V | ||
Output Current 6A | ||
Width 115 mm | ||
Weight 400g | ||
Length 96mm | ||
Depth 38mm | ||
Standards/Approvals RoHS | ||
Series 8860 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- NO
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters
Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications
Additional features on switch mode units
Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection
Note
All have 6.3mm push-on terminals apart from stk nos 397-9583 and 397-9599 which have screw terminals.
Linear units have a common negative connection between input and output.
Switch Mode units have electrical separation between input/output/chassis, except stock nos. 397-9583, 452-8603, 218-4835, 243-1131 & 397-9599 which are not-isolated.
Linear units have a common negative connection between input and output.
Switch Mode units have electrical separation between input/output/chassis, except stock nos. 397-9583, 452-8603, 218-4835, 243-1131 & 397-9599 which are not-isolated.
Caution
The user is responsible for ensuring the suitability of any equipment connected to these vehicle power adaptors. For in vehicle use only. Protect from moisture.
Related links
- Mascot DC-DC Converter 18 → 32 V dc Input Mounting Bracket, +60°C Max Temp -20°C Min
- Mascot DC-DC Converter 72 → 110 V dc Input Mounting Bracket, +30°C Max Temp -20°C
- Cosel STMGFS DC-DC Converter 18 → 76 V dc Input PCB Mount, +70°C Max Temp -20°C Min Temp
- Cosel STMGFS DC-DC Converter 9 → 36 V dc Input PCB Mount, +70°C Max Temp -20°C Min Temp
- Mascot DC-DC Converter 40 → 64 V dc Input Mounting Bracket, +30°C Max Temp -20°C Min
- Mascot DC-DC Converter 20 → 32 V dc Input Mounting Bracket, +25°C Max Temp -20°C Min
- Mascot DC-DC Converter 20 → 32 V dc Input Mounting Bracket, +25°C Max Temp -20°C Min
- Mascot DC-DC Converter 18 → 32 V dc Input Mounting Bracket, +30°C Max Temp -20°C Min
