RS PRO Yellow, Black Barriers & Stanchion, Polypropylene, Chain Barrier
- RS Stock No.:
- 217-5260
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$663.65
(exc. GST)
$730.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $663.65 |
| 5 + | $546.16 |
*price indicative
- RS Stock No.:
- 217-5260
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barriers & Stanchion | |
| Sub Type | Chain Barrier | |
| Barrier Colour | Yellow, Black | |
| Barrier Material | Polypropylene | |
| Kit Contents | 6 Black And Yellow Plastic Posts With Weighted Base + 1 Black And Yellow 10m PP Chain | |
| Standards/Approvals | No | |
| Length | 10m | |
| Height | 950mm | |
| Diameter | 50mm | |
| Barrier Base Diameter | 280mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barriers & Stanchion | ||
Sub Type Chain Barrier | ||
Barrier Colour Yellow, Black | ||
Barrier Material Polypropylene | ||
Kit Contents 6 Black And Yellow Plastic Posts With Weighted Base + 1 Black And Yellow 10m PP Chain | ||
Standards/Approvals No | ||
Length 10m | ||
Height 950mm | ||
Diameter 50mm | ||
Barrier Base Diameter 280mm | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Barrier & Stanchion Chain
From RS PRO a durable safety barrier set made from ABS, designed to prevent access to designated areas that are potentially dangerous or restricted. This barrier set comprises six posts, weighted bases, 10 m chain, and 10 S hooks. There is potential to fix an information sign thanks to the nut and the ring on the head making this the ideal barrier for site safety or guarding a perimeter.
Why would you need this safety barrier?
A safety barrier is a visual apparatus that notifies pedestrians or site workers that there is a restricted area. RS PRO RS PRO barrier & stanchion chain can be fixed or temporarily dependent on the environment or application. They can be quickly deployed and are commonly found in crowd traffic control, site safety, and maintenance work.
Features & Benefits
• ABS;• Set of 6 posts;• Chains;• Possibility to fix an information sign;• Supplied with rings and hooks;• High visibility;• Fixed or temporary
Specifications
Material: ABS;Post diameter: 50 mm;Post Height: 950 mm;Chain: 10 m, Dia: 6 mm;Base weight: 4.76 kg;Weight: 16.5 kg
RS PRO Barrier Options
• Black /Yellow; RS Stock no: 217-5260;• Red/White; RS Stock no: 217-5261
Applications
Site safety;Crown Control segregation;Car parks;Refurbishments;Forecourts;Entertainment events
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black & Yellow ABS Barrier Post
- RS PRO Black & Yellow Steel Chain Barrier
- RS PRO Black & Yellow Thermoplastic Chain Barrier
- RS PRO Black & Yellow Polypropylene Chain Barrier
- RS PRO Black & Yellow ABS Strap Reel, Yellow/Black Tape
- RS PRO Red & White ABS Chain Barrier
- RS PRO Red/White ABS Chain Barrier
- RS PRO Black & Yellow Polypropylene Chain Barrier, 25m
