RS PRO Yellow Male Banana Connector, Solder Termination, 50V, 8A, Nickel Plating
- RS Stock No.:
- 212-1217
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
$26.78
(exc. GST)
$29.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 85 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.356 | $26.78 |
| 50 - 120 | $5.28 | $26.40 |
| 125 - 245 | $5.096 | $25.48 |
| 250 - 1245 | $4.928 | $24.64 |
| 1250 + | $4.052 | $20.26 |
*price indicative
- RS Stock No.:
- 212-1217
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Yellow | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Current | 8A | |
| Termination Method | Solder | |
| Voltage | 50V | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 26.5mm | |
| Connector Type | Banana Jack | |
| Contact Material | Brass | |
| Insulation Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Yellow | ||
Product Type Banana Connector | ||
Gender Male | ||
Current 8A | ||
Termination Method Solder | ||
Voltage 50V | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 26.5mm | ||
Connector Type Banana Jack | ||
Contact Material Brass | ||
Insulation Material Polyethylene | ||
Standards/Approvals RoHS | ||
RS PRO 2 mm Miniature Banana Plug - Male
Looking to make your own test leads, then RS PRO has the perfect addition in the 2 mm banana plug. This gold plated plug is the ideal solution for making test leads to your specification. Upon inspection, the plug connector offers high-grade plastic insulation with a centre contact made from gold-plated brass and soldering termination method. It accepts test lead cables with a 2 mm diameter and is suitable for any 2 mm insulated or non-insulated socket.;Colours available include:
2121212- Blue
2121211 - Black
2121213 - Green
2121214 - Red
2121217 - Yellow
Features and Benefits
Applications
There are many variations of banana plug connectors so its important to have a variety of cable leads of various lengths especially if you frequently use multimeters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive. Banana Plugs are most often used to terminate patch cords for test equipment, speakers and loudspeakers, amplifiers, headphone jacks, audio leads and many other test and installation applications such as
Electrical and Electronic servicing
Automotive
Maintenance
How do you make a banana plug test lead?
Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Yellow Male Banana Connector 50 V, Silver Plating
- RS PRO Yellow Male Banana Connector 50 V, Nickel Plating
- RS PRO Red Male Banana Connector 50 V, Nickel Plating
- RS PRO Black Male Banana Connector 50 V, Nickel Plating
- RS PRO Green Male Banana Connector 50 V, Nickel Plating
- RS PRO Blue Male Banana Connector 50 V, Nickel Plating
- RS PRO Yellow Male Banana Connector 50 V, Bright Nickel Over Copper Plating
- RS PRO Black Male Banana Plug Solder Termination Nickel Plating
