RS PRO Uninsulated Crimp Bootlace Ferrule, 12 mm Pin Length, 3.9 mm Pin Diameter from 10 AWG to 10 AWG Wire Size
- RS Stock No.:
- 211-4325
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 100 units)*
$32.70
(exc. GST)
$36.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3,300 unit(s) shipping from 04 May 2026
- Plus 37,300 unit(s) shipping from 04 May 2026
- Plus 1,700 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.327 | $32.70 |
| 500 - 2400 | $0.319 | $31.90 |
| 2500 - 4900 | $0.306 | $30.60 |
| 5000 - 24900 | $0.297 | $29.70 |
| 25000 + | $0.237 | $23.70 |
*price indicative
- RS Stock No.:
- 211-4325
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.9mm | |
| Pin Length | 12mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 12mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | RoHS, cUR, CE, REACH, UR | |
| Minimum Wire Size AWG | 10AWG | |
| Terminal Material | Copper Tube | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.9mm | ||
Pin Length 12mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 12mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals RoHS, cUR, CE, REACH, UR | ||
Minimum Wire Size AWG 10AWG | ||
Terminal Material Copper Tube | ||
Small Pack Size
Per Unit, RS stock no: 211-4325
Large Pack Size
RS stock no: 270-7563
RS Pro Uninsulated Bootlace Ferrules
From RS Pro a range of high-quality uninsulated bootlace ferrules (also known as cord end terminals) for providing an economical and effective method of terminating multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
Features and Benefits
• Excellent electrical connection
• Reduces short circuits
• Tin plated copper tube for excellent conductivity
• Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.25 to 6 mm2 use crimping tool frame stock number 848-391
Approvals
-
Related links
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter 10 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter 10 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter 10 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.2 mm Pin Diameter 12 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 6.2 mm Pin Diameter 6 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 4.5 mm Pin Diameter 8 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Yellow 10 AWG Wire Size
