RS PRO Indicator Bulb Holder

Bulk discount available

Subtotal (1 pack of 5 units)*

$2.34

(exc. GST)

$2.575

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$0.468$2.34
125 - 245$0.458$2.29
250 - 495$0.448$2.24
500 - 1245$0.44$2.20
1250 +$0.432$2.16

*price indicative

RS Stock No.:
210-793
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Indicator Bulb Holder

LED Indicator, 12 & 24Vdc, Black Chrome Bezel

Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits

"• 5mm coloured diffused epoxy lens

• Length: 37mm

• Life Expectancy: 100000 Hours

• Operating Temperature range: -25 to +75°C

• Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced

• 0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm

• Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"

Related links