5210-12-000 Laser Module, 515nm 10mW, Diode Line plus Dot pattern 10 V

Bulk discount available

Subtotal (1 unit)*

$1,326.95

(exc. GST)

$1,459.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$1,326.95
25 - 124$1,276.76
125 +$1,149.09

*price indicative

RS Stock No.:
210-7367
Mfr. Part No.:
5210-12-000
Brand:
Global Laser
Find similar products by selecting one or more attributes.
Select all

Brand

Global Laser

Laser Type

Diode

Laser Colour

Green

Emission Pattern

Line plus Dot

Laser Wavelength

515nm

Optical Output Power

10mW

Laser Class

2M

Application

Alignment

Supply Voltage Range

10 V

Series

LaserLyte

COO (Country of Origin):
GB
The Global Laser 515nm LaserLyte alignment system is a unique, user adjustable, plug and play system suitable for a wide range of applications. These include alignment, positioning of material for garment, cloth, paper, wood and metal or where a guide is needed for such application such as band saws and circular saw. It utilises a semiconductor green laser diode to provide projections in highly visible green light.

Used green anodized aluminium housing
Operating temperature -10°C to +55°C

Related links