Global Laser 9090-05-118 Safety Spectacles, Clear, Black
- RS Stock No.:
- 210-7355
- Mfr. Part No.:
- 1990-24-000
- Brand:
- Global Laser
Bulk discount available
Subtotal (1 unit)*
$575.31
(exc. GST)
$632.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $575.31 |
| 5 + | $517.79 |
*price indicative
- RS Stock No.:
- 210-7355
- Mfr. Part No.:
- 1990-24-000
- Brand:
- Global Laser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Global Laser | |
| Lens Colour | Clear | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Standards/Approvals | CE | |
| Frame Style | Over Spectacle | |
| EN 207/208 Laser Safe | Yes | |
| Series | 9090-05-118 | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Lens Colour Clear | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Standards/Approvals CE | ||
Frame Style Over Spectacle | ||
EN 207/208 Laser Safe Yes | ||
Series 9090-05-118 | ||
- COO (Country of Origin):
- GB
Laser Safety Glasses, Global Laser
Designed to be used with Laser Modules and Laser Diodes, protects users against harmful laser output. The glasses filter the laser down to eye safe level as required under laser safety standards, while still allowing the user to see the laser output.
The following types are available
697-3525: 180 - 395nm & 395 - 540nm;697-3529: 190 - 380nm & 630 -700nm;127-1569: 190 - 430nm & 525 - 532nm;697-3531: 190 - 400nm & 615 - 720nm;697-3538: 190 - 400nm & 808 - 1090nm;210-7354: 190 - 532nm & 730 - 1110nm;210-7355: 190 - 398nm & 9000 - 11000nm
Related links
- Global Laser 1990 Safety Spectacles Black
- Global Laser Safety Spectacles, Clear
- Global Laser Safety Spectacles, Green
- Global Laser 1997-02 Safety Spectacles Yellow Acetate
- Global Laser 1990 Safety Glasses Black
- Global Laser 1990 Safety Glasses Black
- Global Laser Safety Glasses, Red
- Global Laser 19 mm Laser
