Global Laser 1990 Safety Spectacles, Amber, Black
- RS Stock No.:
- 210-7354
- Mfr. Part No.:
- 1990-23-000
- Brand:
- Global Laser
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,054.32
(exc. GST)
$1,159.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 08 May 2026
- Plus 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,054.32 |
| 5 + | $948.90 |
*price indicative
- RS Stock No.:
- 210-7354
- Mfr. Part No.:
- 1990-23-000
- Brand:
- Global Laser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Global Laser | |
| Lens Colour | Amber | |
| Product Type | Safety Spectacles | |
| Frame Colour | Black | |
| Standards/Approvals | EN 208:2002-12, CE, EN 207:2002-12 | |
| Frame Style | Framed | |
| EN 207/208 Laser Safe | Yes | |
| Series | 1990 | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Lens Colour Amber | ||
Product Type Safety Spectacles | ||
Frame Colour Black | ||
Standards/Approvals EN 208:2002-12, CE, EN 207:2002-12 | ||
Frame Style Framed | ||
EN 207/208 Laser Safe Yes | ||
Series 1990 | ||
- COO (Country of Origin):
- GB
Laser Safety Glasses, Global Laser
Designed to be used with Laser Modules and Laser Diodes, protects users against harmful laser output. The glasses filter the laser down to eye safe level as required under laser safety standards, while still allowing the user to see the laser output.
The following types are available
697-3525: 180 - 395nm & 395 - 540nm
127-1569: 190 - 430nm & 525 - 532nm
697-3529: 190 - 380nm & 630 -700nm
697-3531: 190 - 400nm & 615 - 720nm
697-3538: 190 - 400nm & 808 - 1090nm
210-7354: 190 - 532nm & 730 - 1110nm
210-7355: 190 - 398nm & 9000 - 11000nm
The glasses have a comfort touch frame which features side shields for a wide field of view and has adjustable temples. They can be used in conjunction with standard spectacles.
Filter Colour: Amber
VLT: 13%
Standards
EN207:2002-12, EN208:2002-12, CE Certified
Related links
- Global Laser 1990 Safety Glasses Black
- Global Laser 1990 Safety Glasses Black
- Global Laser 9090-05-118 Safety Spectacles Black
- Global Laser Safety Spectacles, Green
- Global Laser 1997-02 Safety Spectacles Yellow Acetate
- Global Laser Safety Spectacles, Clear
- Global Laser Safety Glasses, Red
- Global Laser 1997-02 Laser Enhancement Glasses Black
