RS PRO, WP1607BJA 8 Pole Straight M16 DIN Connector, 5A, 250V IP67, Cable Female

Bulk discount available

Subtotal (1 unit)*

$48.60

(exc. GST)

$53.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$48.60
10 - 19$48.10
20 - 49$47.41
50 - 249$45.47
250 +$37.41

*price indicative

RS Stock No.:
210-0233
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Connector

Number of Contacts

8

Mount Type

Cable

Current

5A

Connector Size

M16

Connector Gender

Female

Orientation

Straight

Voltage

250V

IP Rating

IP67

Termination Type

Solder

Contact Gender

Female

Series

WP1607BJA

Standards/Approvals

No

Housing Material

Nylon

Pole Format

8

Contact Material

Phosphor Bronze

Contact Plating

Gold

RS PRO Female Cable Mount DIN Connectors – M16


The RS PRO range of DIN connectors keeps on improving. We are pleased to introduce our exciting new series of M16 female cable mount DIN connectors. They are made from high-quality materials, available with a range of connector types and number of poles, plus a clever screw lock design feature that ensures once mated with a male socket connector there is no accidental disconnection.

Application is quick and easy, assembly of these cable mount connectors can be carried out by both engineers or DIY enthusiasts. Simply disassemble the DIN jack to gain access to the contact pins, solder the required wire connectors, secure the strain relief, and re-assemble.

Why would you need a DIN connector?


These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom length cable plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data while offering long service and ease of use.

Features and Benefits


• Mounting type: Cable Mount;• Connector size: M16;• Number of poles: 3,4,5,6,7 and 8;• Termination Method: Solder;• Body Orientation: Straight;• Connector type: Female DIN connector plug;• Mating type: Screw Lock

Materials


• Housing: Nylon UL94V-0;• Contact: Phosphor Bronze, Gold flash plated;• Main Body: Zinc Alloy, Nickel Plated;• Lock Shell: Brass;• Isolation: PVC;• Clamp: Zinc Alloy

Specification


• Current Rating: 5A;• Voltage Rating: 250 V;• IP Rating: IP67

RS PRO Female Cable Mount DIN Connector Options


• 3 Pin, standard; RS stock no: 210-0217;• 4 Pin, standard; RS stock no: 210-0220;• 5 Pin, standard; RS stock no: 210-0224;• 6 Pin, standard; RS stock no: 210-0227;• 7 Pin, standard; RS stock no: 210-0230;• 8 Pin, standard; RS stock no: 210-0233

Applications


Control engineering;Automation technology;Medical instrumentation;Electronic audio equipment

Why would you choose RS PRO for DIN connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links