RS PRO, WP1604JPR 4 Pole Straight M16 DIN Connector, 5A, 250V IP67, Panel Mount Female

Bulk discount available

Subtotal (1 unit)*

$19.62

(exc. GST)

$21.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.62
10 - 19$19.51
20 - 49$19.27
50 - 249$18.62
250 +$15.33

*price indicative

RS Stock No.:
210-0221
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Connector

Number of Contacts

4

Mount Type

Panel Mount

Current

5A

Connector Size

M16

Connector Gender

Female

Orientation

Straight

Voltage

250V

IP Rating

IP67

Termination Type

Solder

Contact Gender

Female

Series

WP1604JPR

Standards/Approvals

No

Pole Format

4

RS PRO Female Panel Mount DIN Connectors – Screw Lock


RS PRO are please to introduce our exciting new series of female DIN connectors. They are made from high-quality materials, available with a range of connector sizes and poles plus a clever screw locking design feature that ensures once mated with a male cable connector plug there is no accidental disconnection.

During assembly, these panel mount connectors are easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Prior to installing the panel cut-out must match the connector dimensions, the correct wire AWG should be soldered to the contacts then panel mounted and secured with the ring nut.

Why would you need a DIN connector?


These circular DIN connectors are perfect for replacing old or damaged connectors or for creating a custom audio system. You can arrange these panel mount connectors specific to your needs in both male and female configurations and mate with the appropriate cable connector plug.

Features and Benefits


• Mounting type: Panel Mount;• Connector size: M16 or Standard;• Number of poles: 3, 4,5,6,7 and 8;• Termination Method: Solder;• Body Orientation: Straight;• Connector type: Female DIN socket;• Screw Locking

Specification


• Voltage rating: 100 V or 250 V;• Current Rating: 4A or 5A;• IP Rating: IP40 or IP67

RS PRO Female Panel Mount DIN Connectors – 100 V


• 3 Pin; RS stock no: 210-0248;• 5 Pin; RS stock no: 210-0251;• 5 Pin; RS stock no: 210-0254;• 6 Pin; RS stock no: 210-0256;• 8 Pin; RS stock no: 210-0259

RS PRO Female Panel Mount DIN Connectors – 250 V


• 3 Pin; M16, RS stock no: 210-0218;• 3 Pin; Standard, RS stock no: 210-0249;• 4 Pin; M16, RS stock no: 210-0221;• 5 Pin; M16, RS stock no: 210-0223;• 5 Pin; Standard, RS stock no: 210-0252;• 5 Pin; Standard, RS stock no: 210-0255;• 6 Pin; M16, RS stock no: 210-0228;• 6 Pin; Standard, RS stock no: 210-0257;• 7 Pin; Standard, RS stock no: 210-0258;• 8 Pin; Standard, RS stock no: 210-0260

Applications


Female DIN connectors are commonly found in electrical & electronic test equipment, medical equipment, industrial automation, and control engineering.

What is the difference between male connectors and female connectors?


Male connectors have solid pins (usually between 3-pin to 14-pins) whereas the female is a socket with input holes that is paired with a male output.

Why would you choose RS PRO for DIN connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links