RS PRO, WP0803JA 3 Pole Straight M8 DIN Connector, 4A, 60V IP67, Cable Male

Bulk discount available

Subtotal (1 unit)*

$28.74

(exc. GST)

$31.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.74
10 - 19$28.47
20 - 49$28.04
50 - 249$26.93
250 +$22.15

*price indicative

RS Stock No.:
210-0214
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Connector

Number of Contacts

3

Mount Type

Cable

Current

4A

Connector Size

M8

Connector Gender

Male

Orientation

Straight

Voltage

60V

IP Rating

IP67

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

No

Series

WP0803JA

Pole Format

3

Housing Material

Nylon

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
TW

RS PRO Male Cable Mount DIN Connectors - M8


The RS PRO range of DIN connectors keeps on improving. We are pleased to introduce our exciting new series of M8 male cable mount DIN connectors. They are made from high-quality materials, available with a range of connector types and number of poles, plus a clever screw lock design feature that ensures once mated with a female socket connector there is no accidental disconnection.

Application is quick and easy, assembly of these cable mount connectors can be carried out by both engineers or DIY enthusiasts. Simply disassemble the DIN jack to gain access to the contact pins, solder the required wire connectors, secure the strain relief, and re-assemble.

Why would you need a DIN connector?


These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom length cable plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data while offering long service and ease of use.

Features and Benefits


• Mounting type: Cable Mount

• Connector size: M8

• Number of poles: 3 or 4

• Termination Method: Solder

• Body Orientation: Straight

• Connector type: Male DIN connector plug

• Mating type: Screw Lock

• Cable Outlet: 0 to 5 mm

Materials


• Housing: Nylon UL94V-0

• Contact: Brass Gold flash plated

• Nut: Aluminium Alloy

• Shell: Aluminium Alloy

• Main Body: Aluminium Alloy

Specification


• Connector Size: M8

• Current Rating: 4A

• Voltage Rating: 60 V

• IP Rating: IP67

RS PRO Male Cable Mount DIN Connector Options


• 3 Pin, M8; RS stock no: 210-0214

• 4 Pin, M8; RS stock no: 210-0216

Applications


Control engineering

Automation technology

Medical instrumentation

Electronic audio equipment

Why would you choose RS PRO for DIN connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links