RS PRO, DP1612JANY 12 Pole Straight Standard DIN Connector, 3A, 60V IP40, Cable Female
- RS Stock No.:
- 210-0210
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$30.05
(exc. GST)
$33.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $30.05 |
| 10 - 19 | $28.56 |
| 20 - 49 | $27.13 |
| 50 - 249 | $25.77 |
| 250 + | $24.49 |
*price indicative
- RS Stock No.:
- 210-0210
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Connector | |
| Number of Contacts | 12 | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 60V | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | DP1612JANY | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Pole Format | 12 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Connector | ||
Number of Contacts 12 | ||
Current 3A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 60V | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series DP1612JANY | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Pole Format 12 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
RS PRO Female Cable Mount DIN Connectors
The RS PRO range of DIN connectors keeps on improving. We are pleased to introduce our exciting new series of female cable mount DIN connectors. They are made from high-quality materials, available with a range of connector types and number of poles, plus a clever screw lock design feature that ensures once mated with a male socket connector there is no accidental disconnection.
Application is quick and easy, assembly of these cable mount connectors can be carried out by both engineers or DIY enthusiasts. Simply disassemble the DIN jack to gain access to the contact pins, solder the required wire connectors, secure the strain relief, and re-assemble.
Why would you need a DIN connector?
These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom length cable plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data while offering long service and ease of use.
Features and Benefits
• Mounting type: Cable Mount;• Connector size: Standard;• Number of poles: 3, 4, 5,6, 8 or 12;• Termination Method: Solder;• Body Orientation: Straight;• Connector type: Female DIN connector plug;• Mating type: Screw Lock;• Cable Outlet: 0 to 6 mm
Materials
• Housing: Nylon UL94V-0;• Coat: Brass Nickel plated;• Clamps Zinc Alloy Nickel plated;• Cap: Zinc Alloy Nickel plated;• Isolation: PVC;• Contacts: Brass Gold flash plated
Specification
• Current Rating: 3A or 5A;• Voltage Rating: 60 V or 250 V;• IP Rating: IP40
RS PRO Female Cable Mount DIN Connector Options – 5A, 250 V
• 3 Pin, standard; RS stock no: 210-0191;• 4 Pin, standard; RS stock no: 210-0195;• 5 Pin, standard; RS stock no: 210-0198;• 6 Pin, standard; RS stock no: 210-0202;• 8 Pin, standard; RS stock no: 210-0207
RS PRO Female Cable Mount DIN Connector Option – 3A, 60 V
• 12 Pin, standard; RS stock no: 210-0210
Applications
Control engineering;Automation technology;Medical instrumentation;Electronic audio equipment
Why would you choose RS PRO for DIN connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
