RS PRO, DP1603PANY 3 Pole Straight Standard DIN Connector, 5A, 250V IP40, Cable Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.54

(exc. GST)

$24.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 16 June 2026
  • Plus 300 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$22.54
10 - 19$21.42
20 - 49$20.32
50 - 249$19.31
250 +$18.37

*price indicative

RS Stock No.:
210-0193
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Connector

Number of Contacts

3

Current

5A

Mount Type

Cable

Connector Size

Standard

Connector Gender

Male

Orientation

Straight

Voltage

250V

IP Rating

IP40

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

No

Series

DP1603PANY

Housing Material

Zinc Alloy

Pole Format

3

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
TW

RS PRO Male Cable Mount DIN Connectors - Standard


Looking for cable mount connectors then consider RS PRO for all your DIN connectors solutions. We are pleased to introduce this excellent series of high-quality male cable mount DIN connectors. Upon inspection, they are made from top quality material with a premium feel. These connectors offer a screw lock system that once connected to a female panel or chassis mount sockets will not accidentally disconnect making them perfect for a custom arrangement.

Assembly


Assembly with these connectors is relatively straight forward, engineers or DIY enthusiasts can carry out this process. The process includes; disassembling the connector to locate the terminal pins, soldering the cable wires, securing the cable, and reassemble the parts. The beauty of these DIN connector plugs is they are available with various numbers of poles, you can make your own custom cable lengths to suit your application, and they offer long life service.

Why would you need a DIN connector?


These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom connector plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data.

Features and Benefits


• Mounting type: Cable Mount

• Connector size: Standard

• Number of poles: 3,5,7,8 and 12

• Termination Method: Solder

• Body Orientation: Straight

• Connector type: Male DIN connector plug

• Screw Locking

Materials


• Housing Holder: Zinc Alloy Nickel Plated

• Cable Holder: Steel Nickel Plated

• Screw-cap: Brass Nickel Plated

• Shell: PA6

• Terminals: Brass

Specification


• Current Rating: 3A or 5A

• Voltage Rating: 60 V or 250 V

• IP Rating: IP40

RS PRO Male Cable Mount DIN Connector Options


• 3 Pin, standard; RS stock no: 210-0193

• 5 Pin, standard; RS stock no: 210-0200

• 7 Pin, standard; RS stock no: 210-0205

• 8 Pin, standard; RS stock no: 210-0209

• 12 Pin, standard; RS stock no: 210-0212

Applications


Control engineering

Automation technology

Medical instrumentation

Electronic Audio equipment

Why would you choose RS PRO for DIN connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links