RS PRO PAS6 Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Green LED, IP67, 36 V dc 250 V ac
- RS Stock No.:
- 209-9132
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$12.42
(exc. GST)
$13.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 312 unit(s) shipping from 27 April 2026
- Plus 10 unit(s) shipping from 16 June 2026
- Plus 430 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $12.42 |
| 50 - 99 | $11.79 |
| 100 - 249 | $11.21 |
| 250 - 1249 | $10.64 |
| 1250 + | $10.12 |
*price indicative
- RS Stock No.:
- 209-9132
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Panel Cutout Size | 13.6 mm | |
| Series | PAS6 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Raised Button | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RS | |
| Switch Contact Current | 125mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Panel Cutout Size 13.6 mm | ||
Series PAS6 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 36V dc | ||
Actuator Style Raised Button | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RS | ||
Switch Contact Current 125mA | ||
- COO (Country of Origin):
- CN
RS PRO SPST, Sub-Miniature Push Button Switch
The RS PRO SPST series are low-cost, Off-(On), sealed, pushbutton switches that is panel mounted with options to illuminate. This slick design offers threaded or snap-in/press-fit panel mounting and an operating temperature range between -30 °C to 85 °C. Multiple actuator colours and discrete LED illumination options can help the switch stand out or fade into the background. RS PRO SPST push-button switches offer aesthetic versatility, IP67 rating which allows these pushbuttons to be used across a wide variety of applications and operating conditions.
Why would you choose this SPST push button switch?
These are sub-miniature dome-type push button switches with a momentary switch operation, 1-pole on-off switch, an excellent mechanism for machine control or a process activation. The caps are raised available in multiple colours, made from high-quality Polyamide 6/6 with gold over silver-plated contact.
What is SPST?
SPST means single-pole, single throw. The switch controls one circuit with one On position.
Features and Benefits
• Type: Dome / Raised Button;• Non-Illuminated ;• Material: Polyamide 6/6;• Various colour buttons available;• Thread: M12 x 0.75;• Push Switch Operation: Off-(On)
Specifications
• Series: PAS6D2M1;• Operating force: 2N - 5N;• Contact bounce: 10 ms;• Mechanical life: 1000000 cycles;• Soldering: 350°C maximum for 5 seconds;• Operating temperature: -30 °C to 85 °C;• Voltage rating: 50V dc / 250V ac;• IP67
RS PRO SPST, Sub-Miniature Push Button Switch with Raised Actuator
• Black Actuator; RS stock no: 209-9127;• Red Actuator; RS stock no: 209-9129;• Green Actuator; RS stock no: 209-9132
Applications
Typical applications for this sub-miniature push button switch would be;
• Test Equipment;• Telecommunications;• Networking;• Handheld Appliances
Guides
Visit our complete guide to push button switches to find your ideal solution.
Why would you choose RS PRO for Push Button Switches?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL, ROHS and Lead-Free compliance
Related links
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 250
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
