RS PRO PAS6 Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Green LED, IP67, 36 V dc 250

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.99

(exc. GST)

$13.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$11.99
50 - 99$11.39
100 - 249$10.80
250 - 1249$10.26
1250 +$9.77

*price indicative

RS Stock No.:
209-9105
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

13.6 mm

Series

PAS6

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Green

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-35°C

Contact DC Voltage

36V dc

Contact AC Voltage

250V ac

Actuator Style

Flat

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Switch Contact Current

125mA

Standards/Approvals

RS

RS PRO SPST, Sub-Miniature Push Button Switch


The RS PRO SPST series are low-cost, Off-(On), sealed, pushbutton switches that is panel mounted with options to illuminate. This slick design offers threaded or snap-in/press-fit panel mounting and an operating temperature range between -30 °C to 85 °C. Multiple actuator colours and discrete LED illumination options can help the switch stand out or fade into the background. RS PRO SPST push-button switches offer aesthetic versatility, IP67 rating which allows these pushbuttons to be used across a wide variety of applications and operating conditions.

Why would you choose SPST push button switch?


These are sub-miniature dome-type push button switches with a momentary switch operation, 1-pole on-off switch, an excellent mechanism for machine control or a process activation. The caps are available in multiple colours, made from high-quality Polyamide 6/6 with gold over silver-plated contact.

What is SPST?


SPST means single-pole, single throw. The switch controls one circuit with one ’On’ position.

Features and Benefits


• Button Type: Dome / Flat cap;• Illuminated or Non-Illuminated;• Material: Polyamide 6/6;• Various colour buttons available;• Thread: M12 x 0.75;• Push Switch Operation: Off-(On)

Specifications


• Series: PAS6D2M1;• Operating force: 2N - 5N;• Contact bounce: 10 ms;• Mechanical life: 1000000 cycles;• Soldering: 350°C maximum for 5 seconds;• Operating temperature: -30 °C to 85 °C;• Voltage rating: 50V dc / 250V ac;• IP67

Panel Thickness


• 1.5 mm (.059) min & 4 mm (0.157) max

RS PRO SPST, Sub-Miniature Push Button Switch Non-illuminated Options


• White Actuator; RS stock no: 209-9099;• Black Actuator; RS stock no: 209-9101;• Red Actuator; RS stock no: 209-9107;• Orange Actuator; RS stock no: 209-9113;• Yellow Actuator; RS stock no: 209-9115;• Green Actuator; RS stock no: 209-9117;• Blue Actuator; RS stock no: 209-9124

RS PRO SPST, Sub-Miniature Push Button Switch Illuminated Options


• Black Actuator, Red LED, RS stock no: 209-9103;• Black Actuator, Green LED, RS stock no: 209-9105;• Red Actuator, Red LED, RS stock no: 209-9109;• Yellow Actuator, Green LED, RS stock no: 209-9111;• Green Actuator, Red LED, RS stock no: 209-9120;• Green Actuator, Green LED, RS stock no: 209-9122

Applications


Typical applications for this sub-miniature push button switch would be;

• Test Equipment;• Telecommunications;• Networking;• Handheld Appliances

Guides


Visit our complete guide to push button switches to find your ideal solution.

Why would you choose RS PRO for Push Button Switches?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

UL, ROHS and Lead-Free compliance

Related links