RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 250V ac, IP67
- RS Stock No.:
- 209-9091
- Brand:
- RS PRO
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.70
(exc. GST)
$11.77
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $10.70 |
50 - 99 | $10.57 |
100 - 249 | $10.14 |
250 - 1249 | $9.87 |
1250 + | $8.11 |
- RS Stock No.:
- 209-9091
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO SPST, Sub-Miniature Push Button Switch
RS PRO are proud to introduce a series of low-cost, Off-(MOM), sealed, SPST pushbutton switches. They are designed for panel mounting applications, offer exception performance and have a slick appearance. They are sub-miniature push-button switches with a momentary switch operation, 1-pole on-off switch, an excellent mechanism for machine control or a process activation. The caps are available in multiple colours, made from high-quality Polyamide 6/6 with gold over silver-plated contact.
What is SPST?
• SPST means single-pole, single throw. The switch controls one circuit with one On position.
Features and Benefits
• Button Type: Square / Flat cap
• Non-Illuminated
• Material: Polyamide 6/6
• Various colour buttons available
• Thread: M12 x 0.75
• Push Switch Operation: Off-(MOM)
Specifications
• Series: PAS6D1M1
• Operating force: 2N - 5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds
• Operating temperature: -30 °C to 85 °C
• Voltage rating: 50V dc / 250V ac
• IP67
Hardware
• Retaining nut & O Ring
RS PRO SPST, Sub-Miniature Push Button Switch Options
• White Actuator; RS stock no: 209-9083
• Black Actuator; RS stock no: 209-9085
• Red Actuator; RS stock no: 209-9087
• Orange Actuator; RS stock no: 209-9089
• Yellow Actuator; RS stock no: 209-9091
• Green Actuator; RS stock no: 209-9093
• Blue Actuator; RS stock no: 209-9097
Applications
Typical applications for this sub-miniature push button switch would be;
• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances
Guides
Visit our complete guide to push button switches to find your ideal solutions.
Why would you choose RS PRO for Push Button Switches?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL, ROHS and Lead-Free compliance
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Panel Cut Out Diameter | 13.6mm |
Mounting Type | Panel Mount |
Push Button Colour | Yellow |
Contact Configuration | SPST |
Voltage Rating | 50V dc / 250V ac |
Push Button Style | Square |
IP Rating | IP67 |
Manufacturer Part No. | PAS6D1M1CES5-5 |
Terminal Type | Solder Lug |
Related links
- RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout,...
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...
- RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout,...
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...
- RS PRO Push Button Switch, Off-(On), Panel Mount, 13.6mm Cutout,...
- RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout,...
- RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout,...