RS PRO PAS6 Series Push Button Switch, Off-On, Panel, 13.6 mm Cutout, SPST, White LED, IP67, 36 V dc 50 V ac
- RS Stock No.:
- 209-9071
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.30
(exc. GST)
$10.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 04 May 2026
- Plus 200 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $9.30 |
| 50 - 99 | $8.82 |
| 100 - 249 | $8.39 |
| 250 - 1249 | $7.96 |
| 1250 + | $7.54 |
*price indicative
- RS Stock No.:
- 209-9071
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Off-On | |
| Actuator Colour | White | |
| Panel Cutout Size | 13.6 mm | |
| Series | PAS6 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Actuator Style | Dome | |
| Contact AC Voltage | 50V ac | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 125mA | |
| Standards/Approvals | RS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Off-On | ||
Actuator Colour White | ||
Panel Cutout Size 13.6 mm | ||
Series PAS6 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour White | ||
IP Rating IP67 | ||
Actuator Style Dome | ||
Contact AC Voltage 50V ac | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Switch Contact Current 125mA | ||
Standards/Approvals RS | ||
RS PRO SPST, Sub-Miniature Push Button Switch
The RS PRO SPST series are low-cost, Off-(On), sealed, pushbutton switches that is panel mounted with options to illuminate. This slick design offers threaded or snap-in/press-fit panel mounting and an operating temperature range between -30 °C to 85 °C. Multiple actuator colours and discrete LED illumination options can help the switch stand out or fade into the background. RS PRO SPST push-button switches offer aesthetic versatility, IP67 rating which allows these pushbuttons to be used across a wide variety of applications and operating conditions.
Why would you choose a SPST push button switch?
These are sub-miniature dome-type push button switches with a momentary switch operation, 1-pole on-off switch, an excellent mechanism for machine control or a process activation. The caps are available in multiple colours, made from high-quality Polyamide 6/6 with gold over silver-plated contact.
What is SPST?
SPST means single-pole, single throw. The switch controls one circuit with one On position.
Features and Benefits
• Non-Illuminated
• Button Type: Dome / Flat cap
• Material: Polyamide 6/6
• Various colour buttons available
• Thread: M12 x 0.75
• Push Switch Operation: Off-(On)
Specifications
• Series: PAS6B2M1
• Operating force: 2N - 5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds
• Operating temperature: -30 °C to 85 °C
• Voltage rating: 50V dc / 125V ac
Panel Thickness
• B2 Series: 1.5 mm (.059) min & 4 mm (0.157) max
RS PRO SPST, Sub-Miniature Push Button Switch Options
• White Actuator: RS stock no: 209-9071
• Orange Actuator: RS stock no: 209-9077
• Green Actuator: RS stock no: 209-9081
• Blue Actuator: RS stock no: 209-9082
• Black Actuator: RS stock no: 734-6704
• Yellow Actuator: RS stock no: 144-4358
• Red Actuator: RS stock no: 734-6716
Applications
Typical applications for this sub-miniature push button switch would be;
• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances
Guides
Visit our complete guide to push button switches to find your ideal solution.
Why would you choose RS PRO for Push Button Switches?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
- RS PRO PAS6 Series Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
