RS PRO PAS6 Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67, 36 V dc 50 V ac

Bulk discount available

Subtotal (1 unit)*

$14.38

(exc. GST)

$15.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 16 June 2026
  • Plus 200 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$14.38
50 - 99$14.19
100 - 249$13.60
250 - 1249$13.22
1250 +$10.91

*price indicative

RS Stock No.:
209-9060
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Actuator Colour

Red

Switch Operation

Momentary

Panel Cutout Size

13.6 mm

Series

PAS6

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Solder

IP Rating

IP67

Contact AC Voltage

50V ac

Contact DC Voltage

36V dc

Actuator Style

Flat

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Standards/Approvals

RS

Switch Contact Current

125mA

RS PRO SPST, Sub-Miniature Push Button Switch


The RS PRO SPST series are low-cost, Off-(Mom), sealed, pushbutton switches that is panel mounted with options to illuminate. This slick design offers threaded or snap-in/press-fit panel mounting and an operating temperature range between -30 °C to 85 °C. Multiple actuator colours and discrete LED illumination options can help the switch stand out or fade into the background. RS PRO SPST push-button switches offer aesthetic versatility, IP67 rating which allows these pushbuttons to be used across a wide variety of applications and operating conditions.

What is SPST?


• SPST means single-pole, single throw. The switch controls one circuit with one ’On’ position.

Features and Benefits


• Type: Dome / Flat;• Non-Illuminated or Illuminated;• Threaded Bushing;• Gold over silver contact;• Epoxy seal;• Material: Polyamide 6/6;• Various colour buttons available;• Thread: M12 x 0.75;• Push Switch Operation: Off-(MOM)

Specifications


• Series: PAS6B2D1;• Operating force: 2N - 5N;• Contact bounce: 10 ms;• Mechanical life: 1000000 cycles;• Soldering: 350°C maximum for 5 seconds;• Operating temperature: -30 °C to 85 °C;• Voltage rating: 50V dc / 125V ac;• IP67

RS PRO SPST, Sub-Miniature Push Button Switch - Non-Illuminated


• White Actuator; RS stock no: 209-9051;• Black Actuator; RS stock no: 209-9055;• Red Actuator; RS stock no: 209-9060;• Orange Actuator; RS stock no: 209-9062;• Yellow Actuator; RS stock no: 209-9064;• Green Actuator; RS stock no: 209-9065;• Blue Actuator; RS stock no: 209-9069

RS PRO SPST, Sub-Miniature Push Button Switch - Illuminated


• Black Actuator, Red LED; RS stock no: 209-9057;• Black Actuator, Green LED; RS stock no: 209-9058

Applications


Typical applications for this sub-miniature push button switch would be;

• Test Equipment;• Telecommunications;• Networking;• Handheld Appliances

Guides


• Visit our complete guide to push button switches to find your ideal solution.

Why would you choose RS PRO for Push Button Switches?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

UL, ROHS and Lead-Free compliance

Related links