RS PRO PAS6 Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67, 36 V dc 50 V

Bulk discount available

Subtotal (1 unit)*

$14.73

(exc. GST)

$16.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$14.73
50 - 99$14.55
100 - 249$13.96
250 - 499$13.59
500 +$13.32

*price indicative

RS Stock No.:
209-9057
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

Yes

Series

PAS6

Panel Cutout Size

13.6 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Red

IP Rating

IP67

Actuator Style

Flat

Contact DC Voltage

36V dc

Contact AC Voltage

50V ac

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Standards/Approvals

RS

Switch Contact Current

125mA

RS PRO SPST, Sub-Miniature Push Button Switch


The RS PRO SPST series are low-cost, Off-(Mom), sealed, pushbutton switches that is panel mounted with options to illuminate. This slick design offers threaded or snap-in/press-fit panel mounting and an operating temperature range between -30 °C to 85 °C. Multiple actuator colours and discrete LED illumination options can help the switch stand out or fade into the background. RS PRO SPST push-button switches offer aesthetic versatility, IP67 rating which allows these pushbuttons to be used across a wide variety of applications and operating conditions.

What is SPST?


• SPST means single-pole, single throw. The switch controls one circuit with one ’On’ position.

Features and Benefits


• Type: Dome / Flat;• Non-Illuminated or Illuminated;• Threaded Bushing;• Gold over silver contact;• Epoxy seal;• Material: Polyamide 6/6;• Various colour buttons available;• Thread: M12 x 0.75;• Push Switch Operation: Off-(MOM)

Specifications


• Series: PAS6B2D1;• Operating force: 2N - 5N;• Contact bounce: 10 ms;• Mechanical life: 1000000 cycles;• Soldering: 350°C maximum for 5 seconds;• Operating temperature: -30 °C to 85 °C;• Voltage rating: 50V dc / 125V ac;• IP67

RS PRO SPST, Sub-Miniature Push Button Switch - Non-Illuminated


• White Actuator; RS stock no: 209-9051;• Black Actuator; RS stock no: 209-9055;• Red Actuator; RS stock no: 209-9060;• Orange Actuator; RS stock no: 209-9062;• Yellow Actuator; RS stock no: 209-9064;• Green Actuator; RS stock no: 209-9065;• Blue Actuator; RS stock no: 209-9069

RS PRO SPST, Sub-Miniature Push Button Switch - Illuminated


• Black Actuator, Red LED; RS stock no: 209-9057;• Black Actuator, Green LED; RS stock no: 209-9058

Applications


Typical applications for this sub-miniature push button switch would be;

• Test Equipment;• Telecommunications;• Networking;• Handheld Appliances

Guides


• Visit our complete guide to push button switches to find your ideal solution.

Why would you choose RS PRO for Push Button Switches?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

UL, ROHS and Lead-Free compliance

Related links