RS PRO 3512 Series Red Hook Up Wire, 17 AWG, 516, 100 m, Silicone Rubber
- RS Stock No.:
- 209-8057
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 100 metres)*
$525.45
(exc. GST)
$578.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $525.45 | $5.255 |
| 5 + | $432.45 | $4.325 |
*price indicative
- RS Stock No.:
- 209-8057
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 17AWG | |
| Core Strands | 516 | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 3.7mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Standards/Approvals | UL3512 | |
| Minimum Operating Temperature | -50°C | |
| Cable Type | Single Core | |
| Jacket Material | Silicone Rubber | |
| Fire Behaviour | Fire Resistant, Flame Retardant | |
| Series | 3512 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 17AWG | ||
Core Strands 516 | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 3.7mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Standards/Approvals UL3512 | ||
Minimum Operating Temperature -50°C | ||
Cable Type Single Core | ||
Jacket Material Silicone Rubber | ||
Fire Behaviour Fire Resistant, Flame Retardant | ||
Series 3512 | ||
RS PRO Hook Up Wire - 17 AWG
Our RS PRO range of hook up wires keeps on improving. We are pleased to introduce a new series of flexible hook-up wire perfect for internal wiring and electrical cable applications. These electrical hook-up wires are supplied on a reel with red or black insulated sheaths, and available in 100-metre length.;Upon inspection the cables are solid, extremely robust, core strands are made from copper and have a voltage rating of 600 V. The equipment wires are protected with insulation made from high-quality silicone rubber ensuring the cables are reliable and meet the criteria for installation.
What is a hook-up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low or high voltage applications. Copper strands are insulated and act as the conductor of electricity to power its target.
What is hook up wire used for?
These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.
Features and Benefits
• Voltage rating 600 V;• Operating temperature -50 to 200°C;• Core Strands: 516/0.05 mm;• Copper conductor wire - 17 AWG (American Wire Gauge);• Insulated with silicone rubber;• Supplied on a reel;• UL 3289 Standard
RS Pro Hook-Up Wire Cable Options – 17 AWG
• 100 Metre Reel, Black, RS stock no: 209-8056;• 100 Metre Reel, Red, RS stock no: 209-8057
Applications
Hook up wire can be used for a broad range of equipment that includes;
• Control cabinet;• High-temperature oven;• Specialised machine tool
Why would you choose RS PRO for Hook-Up Wires?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your hook up wire of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Related links
- RS PRO Black 1.1mm² Hook Up Wire 516/0.05 mm Silicone Rubber Insulation
- Hew Heinz Eilentropp SIFF Series Red 1.1 mm² Hook Up Wire 516/0.05 mm Silicone Insulation, 13433-03-100
- Hew Heinz Eilentropp SIFF Series Black 1.1 mm² Hook Up Wire 516/0.05 mm Silicone Insulation,
- RS PRO Red 0.52mm² Hook Up Wire 270/0.05 mm Silicone Rubber Insulation
- RS PRO Black 0.52mm² Hook Up Wire 270/0.05 mm Silicone Rubber Insulation
- Hew Heinz Eilentropp Black 1.1 mm² Hook Up Wire 516/0.05 mm Silicone Insulation
- Hew Heinz Eilentropp SIFF Series Red 1.1 mm² Hook Up Wire 516/0.05 mm Silicone Insulation
- Hew Heinz Eilentropp SIFF Series Red 1.1 mm² Hook Up Wire 516/0.05 mm Silicone Insulation, 13433-03-020
