- RS Stock No.:
- 209-4798
- Brand:
- RS PRO
4 In AU stock for next working day delivery
7 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$36.74
(exc. GST)
$40.41
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 49 | $36.74 | $0.735 |
50 - 249 | $36.29 | $0.726 |
250 + | $29.87 | $0.597 |
*price indicative |
- RS Stock No.:
- 209-4798
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Kynar™ Wrapping Wire
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and devices. Supplied with a Kynar insulation, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
• Kynar sheath insulation
• Silver plated copper
• Temperature range: -20°C to +130°C
• Resists run back when soldering
• Supplied on a 50 m reel
• Silver plated copper
• Temperature range: -20°C to +130°C
• Resists run back when soldering
• Supplied on a 50 m reel
What is hookup wire?
Silver-plated copper solid conductor with Kynar™ insulation.
What is hook up wire used for?
Voltage rating 150V r.m.s.
Temperature range: -20°C → +130°C
Resists run back when soldering
Temperature range: -20°C → +130°C
Resists run back when soldering
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
Note
Not suitable for use with the cut-strip-wrap bit and sleeve sets.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.05 mm² |
Sheath Colour | Yellow |
Cable Shape | Single Core |
American Wire Gauge | 30 AWG |
Core Strands | 1/0.25 mm |
Length | 50m |
Insulation Material | Kynar |
Voltage Rating | 300 V |
Outer Diameter | 0.5mm |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -20°C |
Conductor Material | Silver Plated Copper |
Standards Met | RoHS Compliant |
Series | Kynar |
Insulation Wall Thickness | 0.5mm |
Number of Strands | 1 |
Size of Strands | 0.25 mm |
Related links
- Cutting Mats
- Cable Knives
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Red 0.05 mm² Hook Up Wire 1/0.25 mm Kynar Insulation
- RS PRO Black 0.05 mm² Hook Up Wire 1/0.25 mm Kynar Insulation
- RS PRO White 0.05 mm² Hook Up Wire 1/0.25 mm Kynar Insulation
- RS PRO Yellow 0.05 mm² Hook Up Wire 1/0.25 mm ETFE Insulation