Weller PT A6 1.6 mm Screwdriver Soldering Iron Tip
- RS Stock No.:
- 209-1799
- Mfr. Part No.:
- 4PTA6-1
- Brand:
- Weller
Subtotal (1 unit)*
$11.79
(exc. GST)
$12.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $11.79 |
*price indicative
- RS Stock No.:
- 209-1799
- Mfr. Part No.:
- 4PTA6-1
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | PT A6 | |
| Tip Shape | Screwdriver | |
| For Use With | TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201 | |
| Tip Size | 1.6 mm | |
| Tip Series | PT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number PT A6 | ||
Tip Shape Screwdriver | ||
For Use With TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201 | ||
Tip Size 1.6 mm | ||
Tip Series PT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Related links
- Weller ETA 1.6 mm Screwdriver Soldering Iron Tip for use with WEP70 LR21 (old generation)
- Weller ETR 1.6 mm Screwdriver Soldering Iron Tip for use with WEP70 LR21 (old generation)
- Weller PT E7 5.6 mm Screwdriver Soldering Iron Tip
- Weller LT ASL 1.6 mm Screwdriver Soldering Iron Tip
- Weller PTD7 (370°C) 4,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller LT A 1.6 mm Screwdriver Soldering Iron Tip
- Weller LT A HPB 1.6 mm Screwdriver Soldering Iron Tip
- Weller CT5A7 (370°C) 1.6 mm Screwdriver Soldering Iron Tip for use with W61
