RS PRO RS-CSSM Male Crimp Contact, 5A Minimum Wire Size 0.52 mm² Maximum Wire Size 0.82 mm² for use with Heavy Duty

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 30 units)*

$41.34

(exc. GST)

$45.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 49$41.34$1.378
50 - 249$40.75$1.358
250 +$33.53$1.118

*price indicative

RS Stock No.:
208-4710
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heavy Duty Power Connector Contact

Series

RS-CSSM

Accessory Type

Crimp Contact

Current

5A

Contact Plating

Silver

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

No

Minimum Wire Size mm²

0.52mm²

Maximum Wire Size mm²

0.82mm²

Gender

Male

COO (Country of Origin):
CN

RS PRO Crimp Contacts, 5A


Introducing the range of RS PRO Crimp Contacts, ideal as an alternative to soldered contacts for heavy-duty power connection applications. The power connectors are available in a range of options to include even the most specialised applications, these crimp contacts have been specially designed for challenging environments, or for applications where high vibration could cause standard connectors to fail, making them ultra-durable and reliable in any kind of environment.

Features and Benefits:


  • This range of RS PRO crimp contacts are ideal for use in harsh or high vibration environments, ensuring optimum performance and reliability, no matter what the application

  • The industrial connectors range is available with silver plating ensuring excellent thermal and electrical conductivity

  • The range includes 5A, 10A, 16A, 40A, 70A, 100A and 200A current rating options

  • Compatible with the RS PRO heavy-duty modular inserts

  • RoHS compliant

  • Applications:


    Crimp contacts are a solderless method of creating an electrical contact. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connectors are often used in:

  • Food and beverage manufacturing

  • Packaging machines

  • Conveyor belt systems

  • Railways

  • Oil and gas processing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links