RS PRO CSSM Male Crimp Contact, 5A Minimum Wire Size 0.09 mm² Maximum Wire Size 0.25 mm² for use with Heavy Duty Power
- RS Stock No.:
- 208-4706
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 30 units)*
$38.23
(exc. GST)
$42.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 04 May 2026
- Plus 4 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 49 | $38.23 | $1.274 |
| 50 - 249 | $37.68 | $1.256 |
| 250 + | $31.01 | $1.034 |
*price indicative
- RS Stock No.:
- 208-4706
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | CSSM | |
| Current | 5A | |
| Accessory Type | Crimp Contact | |
| Contact Plating | Silver | |
| For Use With | Heavy Duty Power Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Wire Size mm² | 0.09mm² | |
| Standards/Approvals | No | |
| Gender | Male | |
| Maximum Wire Size mm² | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector Contact | ||
Series CSSM | ||
Current 5A | ||
Accessory Type Crimp Contact | ||
Contact Plating Silver | ||
For Use With Heavy Duty Power Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Wire Size mm² 0.09mm² | ||
Standards/Approvals No | ||
Gender Male | ||
Maximum Wire Size mm² 0.25mm² | ||
RS PRO Crimp Contacts, 5A
Introducing the range of RS PRO Crimp Contacts, ideal as an alternative to soldered contacts for heavy-duty power connection applications. The power connectors are available in a range of options to include even the most specialised applications, these crimp contacts have been specially designed for challenging environments, or for applications where high vibration could cause standard connectors to fail, making them ultra-durable and reliable in any kind of environment.
Features and Benefits:
Applications:
Crimp contacts are a solderless method of creating an electrical contact. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connectors are often used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO CSSM Male Crimp Contact, 5A Minimum Wire Size 0.25 mm² Maximum Wire Size 0.33 mm² for use with Heavy Duty Power
- RS PRO CSGF Female Crimp Contact, 5A Minimum Wire Size 0.09 mm² Maximum Wire Size 0.25 mm² for use with Heavy Duty Power
- RS PRO CSSF Female Crimp Contact, 5A Minimum Wire Size 0.09 mm² Maximum Wire Size 0.25 mm² for use with Heavy Duty Power
- RS PRO CSGM Male Crimp Contact, 5A Minimum Wire Size 0.09 mm² Maximum Wire Size 0.25 mm² for use with Heavy Duty Power
- RS PRO RS-CSSM Male Crimp Contact, 5A Minimum Wire Size 0.33 mm² Maximum Wire Size 0.52 mm² for use with Heavy Duty
- RS PRO RS-CSSM Male Crimp Contact, 5A Minimum Wire Size 0.52 mm² Maximum Wire Size 0.82 mm² for use with Heavy Duty
- RS PRO 1 mm Female Crimp Contact, 5A Minimum Wire Size 0.25 mm² Maximum Wire Size 0.5 mm²
- RS PRO 1 mm Male Crimp Contact, 5A Minimum Wire Size 0.25 mm² Maximum Wire Size 0.5 mm²
