RS PRO CKSM Male Crimp Contact, 100A Maximum Wire Size 10 mm² for use with Heavy Duty Power Connector
- RS Stock No.:
- 208-4686
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 2 units)*
$59.21
(exc. GST)
$65.132
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 02 February 2026
- Plus 38 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 8 | $29.605 | $59.21 |
| 10 - 48 | $26.64 | $53.28 |
| 50 + | $21.93 | $43.86 |
*price indicative
- RS Stock No.:
- 208-4686
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | CKSM | |
| Accessory Type | Crimp Contact | |
| Current | 100A | |
| Contact Plating | Silver | |
| For Use With | Heavy Duty Power Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 10mm² | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Power Connector Contact | ||
Series CKSM | ||
Accessory Type Crimp Contact | ||
Current 100A | ||
Contact Plating Silver | ||
For Use With Heavy Duty Power Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 10mm² | ||
Gender Male | ||
- COO (Country of Origin):
- CN
RS PRO Crimp Contacts, 100A
Introducing the range of RS PRO Crimp Contacts, ideal as an alternative to soldered contacts for heavy-duty power connection applications. The power connectors are available in a range of options to include even the most specialised applications, these crimp contacts have been specially designed for challenging environments, or for applications where high vibration could cause standard connectors to fail, making them ultra-durable and reliable in any kind of environment.
Features and Benefits:
Applications:
Crimp contacts are a solderless method of creating an electrical contact. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connectors are often used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Male 100A Crimp Contact for use with Heavy Duty Power Connector
- RS PRO Male 100A Crimp Contact Maximum Wire Size 16mm² for use with Heavy Duty Power Connector
- HARTING TC 100 Male 100A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 35mm² for use with Han GND Series
- HARTING TC 100 Male 100A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han GND Series
- HARTING HAN TC Male 100A Crimp Contact Minimum Wire Size 25mm² Maximum Wire Size 25mm² for use with Crimp module
- HARTING Han Contacts Male 100A Crimp Contact Minimum Wire Size 35mm² Maximum Wire Size 35mm² for use with Han GND Series
- HARTING Han Contacts Male 100A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 16mm² for use with Han GND Series
- HARTING TC 100 Male 100A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 16mm² for use with Han GND Series
