RS PRO RS PRO Series White 0.52 mm² Hook Up Wire, 20 AWG, 10, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 207-5302
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 100 metres)*
$78.70
(exc. GST)
$86.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $0.787 | $78.70 |
| 500 + | $0.647 | $64.70 |
*price indicative
- RS Stock No.:
- 207-5302
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.52 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 | |
| Cable Length | 100m | |
| Outside Diameter | 1.78 mm | |
| Voltage | 300 V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Cable Type | Single Core | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.52 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Core Strands 10 | ||
Cable Length 100m | ||
Outside Diameter 1.78 mm | ||
Voltage 300 V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Cable Type Single Core | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, UL1569 - 20 AWG
RS PRO are please to introduce a new range of UL1569 hook up wires. These 20 AWG cable wire are flexible, constructed with tinned copper conductors and insulated with PVC. The quality of these cable wire is exceptional making them ideal for internal wiring of electrical equipment.
Benefits of UL1569 Hook Up Wire
Upon inspection the cables flexible with a solid construction, core strands are tinned copper and have a voltage rating of 300 V. The equipment wires are protected with insulation made from high-quality PVC ensuring the wires are protected from abrasion, resistant to solvents, water and oil.
What is hook up wire used for?
These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.
Features and Benefits
• Voltage rating 300 V;• Rated Temperature: 105°C;• Core Strands: 10/0.25 mm;• Tinned copper conductor wire - 20 AWG (American Wire Gauge);• Cross Sectional Area: 0.52 mm²;• Insulation: PVC;• Supplied on 100 m reel;• UL, RoHS
RS PRO UL10569 Hook Up Wires Options – 20 AWG
• 100 Metre Reel, Black, RS stock no: 207-5301;• 100 Metre Reel, White, RS stock no: 207-5302
Applications
Hook up wire can be used for a broad range of internal wiring that include;
• Switchboards;• Electronic and electrical equipment;• Household; Radios & Televisions;• Control Monitors
Related links
- RS PRO Black 0.52mm² Hook Up Wire 10/0.25 mm PVC Insulation
- RS PRO White 0.52mm² Hook Up Wire 19/0.2 mm Polyamide Insulation
- RS PRO White 0.52mm² Hook Up Wire 26/0.16 mm XLPVC Insulation
- Alpha Wire Hook-up Wire PVC Series Brown/White 0.52 mm² Hook Up Wire 10/0.25 mm PVC Insulation, 3053
- Alpha Wire Hook-up Wire PVC Series White 0.51 mm² Hook Up Wire 10/0.25 mm PVC Insulation, 3053 WH001
- Alpha Wire Hook-up Wire PVC Series White 0.52 mm² Hook Up Wire 10/0.25 mm PVC Insulation, 1553 WH005
- RS PRO Blue 0.52mm² Hook Up Wire 10/0.254 mm PVC Insulation
- Alpha Wire Hook-up Wire PVC Series Red/White 0.52 mm² Hook Up Wire 10/0.25 mm PVC Insulation, 3053 WR001