RS PRO RS PRO Series Black Hook Up Wire, 22 AWG, 7, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 207-5294
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$226.00
(exc. GST)
$249.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3,100 unit(s) shipping from 29 June 2026
- Plus 1,300 unit(s) shipping from 24 August 2026
- Plus 3,300 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $2.26 | $226.00 |
*price indicative
- RS Stock No.:
- 207-5294
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 | |
| Cable Length | 100m | |
| Outside Diameter | 1.28mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Single Core | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -5°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 7 | ||
Cable Length 100m | ||
Outside Diameter 1.28mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Single Core | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -5°C | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
RS PRO Hook Up Wire, UL1061- 22 AWG
Our RS PRO range of hook up wires keeps on improving. We are pleased to introduce a new series of UL 1061 flexible hook-up wire perfect for internal wiring and electrical equipment. These 22 AWG copper conductor wires are supplied on a reel with white, blue or black insulated sheaths, and offered in 100 metre lengths.
Upon inspection the cables are solid, extremely robust, core strands are tinned copper and have a voltage rating of 300 V. The equipment wires are protected with insulation made from high-quality -SR-PVC ensuring the cables are reliable and meet the criteria for installation.
What is a hook-up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low or high voltage applications. Copper strands are insulated and act as the conductor of electricity to power its target.
What is hook up wire used for?
These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.
Features and Benefits
• Voltage rating 300 V
• Rated Temperature: 80°C
• Core Strands: 7/0.2 mm
• Tinned copper conductor wire - 22 AWG (American Wire Gauge)
• Cross Sectional Area: 0.33 mm²
• Insulation: SR-PVC
• Supplied on 100 m reel
• UL, RoHS
RS PRO UL1061 Hook Up Wires Options – 22 AWG
• 100 Metre Reel, Black, RS stock no: 207-5294
• 100 Metre Reel, Blue, RS stock no: 207-5295
• 100 Metre Reel, White, RS stock no: 207-5296
Applications
Hook up wire can be used for a broad range of applications that include;
• Electrical Equipment
• Electronics
Why would you choose RS PRO for Hook Up Wires?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your hook up wire of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Related links
- RS PRO Blue 0.33mm² Hook Up Wire 7/0.2 mm SR-PVC Insulation
- RS PRO White 0.33mm² Hook Up Wire 7/0.2 mm SR-PVC Insulation
- RS PRO Black 0.2mm² Hook Up Wire 7/0.2 mm SR-PVC Insulation
- RS PRO Red 0.2mm² Hook Up Wire 7/0.2 mm SR-PVC Insulation
- RS PRO Black 0.75mm² Hook Up Wire 7/0.4 mm SR-PVC Insulation
- RS PRO Black 0.33mm² Hook Up Wire 7/0.25 mm PVC Insulation
- RS PRO Blue 0.33 mm² Hook Up Wire 7/0.25 mm SR-PVC Insulation
- RS PRO Red 0.75mm² Hook Up Wire 7/0.4 mm SR-PVC Insulation
