RS PRO RS PRO Series Black Hook Up Wire, 18 AWG, 7, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 207-5291
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$115.60
(exc. GST)
$127.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $1.156 | $115.60 |
*price indicative
- RS Stock No.:
- 207-5291
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 | |
| Cable Length | 100m | |
| Voltage | 300V | |
| Outside Diameter | 1.7mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -5°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Core Strands 7 | ||
Cable Length 100m | ||
Voltage 300V | ||
Outside Diameter 1.7mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Single Core | ||
Minimum Operating Temperature -5°C | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire - UL1061
Our RS PRO range of hook up wires keeps on improving. We are pleased to introduce a new series of UL 1061 flexible hook-up wire perfect for general purpose internal wiring and electrical equipment. These 18 AWG copper conductor wires are supplied on a reel with red, blue or black insulated sheaths, and offered in 100 metre lengths.
Upon inspection the cables are solid, extremely robust, core strands are tinned copper and have a voltage rating of 300 V. The equipment wires are protected with insulation made from high-quality -SR-PVC ensuring the cables are reliable and meet the criteria for installation.
Features and Benefits
• Voltage rating 300 V
• Rated Temperature: 80°C
• Core Strands: 7/0.4 mm
• Tinned copper conductor wire - 18 AWG (American Wire Gauge)
• Cross Sectional Area: 0.75 mm²
• Insulation: SR-PVC
• Supplied on 100 m reel
• UL, RoHS compliant
RS PRO UL1061 Hook Up Wires Options – 18 AWG
• 100 Metre Reel, Black, RS stock no: 207-5291
• 100 Metre Reel, Red, RS stock no: 207-5293
• 100 Metre Reel, Blue, RS stock no: 811-7550
• 100 Metre Reel, Red, RS stock no: 811-7553
Applications
Hook up wire can be used for a broad range of applications that include;
• Electronics Equipment
• Time Recording
Why would you choose RS PRO for Hook Up Wires?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your hook up wire of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Related links
- RS PRO Red 0.75mm² Hook Up Wire 7/0.4 mm SR-PVC Insulation
- RS PRO Red 0.75 mm² Hook Up Wire 7/0.4 mm SR-PVC Insulation
- RS PRO Blue 0.75 mm² Hook Up Wire 7/0.4 mm SR-PVC Insulation
- RS PRO Black 0.2mm² Hook Up Wire 7/0.2 mm SR-PVC Insulation
- RS PRO Black 0.33mm² Hook Up Wire 7/0.2 mm SR-PVC Insulation
- RS PRO Red 0.2mm² Hook Up Wire 7/0.2 mm SR-PVC Insulation
- RS PRO Blue 0.33mm² Hook Up Wire 7/0.2 mm SR-PVC Insulation
- RS PRO Blue 0.33 mm² Hook Up Wire 7/0.25 mm SR-PVC Insulation