RS PRO Black Male Banana Plug, 4 mm Connector, Solder Termination, 1000V, 20A, Nickel Plating

Bulk discount available

Subtotal (1 pack of 5 units)*

$47.91

(exc. GST)

$52.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 04 May 2026
  • Plus 445 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$9.582$47.91
50 - 245$9.49$47.45
250 +$7.806$39.03

*price indicative

RS Stock No.:
207-0868
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Banana Plug

Colour

Black

Gender

Male

Termination Method

Solder

Current

20A

Voltage

1000V

Connector Size

4 mm

Contact Plating

Nickel

Contact Material

Brass

Connector Type

Banana Jack

Insulation Material

Plastic

Standards/Approvals

No

RS PRO 4 mm Banana Plug - Male


Looking to make your own test leads, then consider the RS PRO 4 mm male banana plug. This plug is the ideal solution for making test leads to your specification. Upon inspection, the plug connector offers high-grade plastic insulation with a centre contact made from nickel-plated brass with a beryllium copper lantern-style spring contact. It accepts test lead cables with a 4 mm dia. and is suitable for any standard 4 mm insulated or non-insulated socket.

Why would you need the banana plugs?


There are many variations of banana plug connectors so it’s important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive.

How do you make a banana plug test lead?


Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.

4 mm banana plug options


• Black - RS stock no: 207-0868

• Blue - RS stock no: 207-0869

• Green - RS stock no: 207-0870

• Red - RS stock no: 207-0871

• Yellow - RS stock no: 207-0872

Features and Benefits


• 4 mm male banana plug

• Nickel-plated brass contact

• Shrouded

• Voltage rating: 1000V CAT II

• Current rating: 20A

• Available in multiple colours

Application


Electrical and Electronic servicing

Automotive

Maintenance

Related links