RS PRO Circular Connector, 7 Contacts, Rear, Socket, Male, IP67, ST12 Series
- RS Stock No.:
- 206-5313
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$24.10
(exc. GST)
$26.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $24.10 |
| 5 - 9 | $23.93 |
| 10 - 49 | $23.51 |
| 50 - 99 | $22.71 |
| 100 + | $21.72 |
*price indicative
- RS Stock No.:
- 206-5313
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 7 | |
| Mount Type | Rear | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST12 | |
| Orientation | Straight | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 17 mm | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Housing Material | Zinc Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Pole Format | 7 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 7 | ||
Mount Type Rear | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST12 | ||
Orientation Straight | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Shell Size 17 mm | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Housing Material Zinc Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Pole Format 7 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO ST1213 Series, Panel Mount Connectors - Male
From RS PRO a fantastic series of circular panel cable mount connectors made from quality materials, designed for use in harsh environments and offer excellent resistance to corrosion. These rear cable mount connectors are available as male pins or female receptacles rated from 125V to 250V, and 3A to 13A current rating. These products are ideal for making your own customised connection for indoor/outdoor applications where a secure waterproof connection is required.
Installation
During assembly, these rear panel mount connectors are easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Prior to installing the panel cut-out must match the connector dimensions, the correct wire AWG should be soldered to the contacts then panel mounted and secured with the retaining nut.
Why would you choose these circular connectors?
The RS PRO ST1213 series are circular connectors available with a plug or socket type connection, constructed to ensure high-performance with a watertight connection. They are high-voltage connectors designed with zinc alloy with a black nickel-plated shell, brass contacts with gold plating, and a threaded coupling that ensures a secure connection.;RS PRO ST1213 series connectors are the ideal solution for creating a custom system suited for both indoor or outdoor applications.
Features and Benefits
• Miniature circular connector;• Rear mount male plug;• Threaded coupling;• Solder terminations;• Interconnect with female ST1210 series;• 2, 3 ,4, 5, 6, 7, 9 pole versions;• Supplied with rubber dust cap;• For use in indoor or outdoor applications
Specifications
• Housing material: Zinc alloy with black nickel plating;• Contact Material: Brass with gold plating;• 500 mating cycles;• Temperature range: -25∼+85 °C;• Voltage Power Rating: 125 V or 250 V;• Current rating: 3 A to 13 A;• IP67
RS PRO Male Panel Mount Connector Options
• 2 Pin, 13A, 250 V; RS stock no: 206-5308;• 3 Pin, 13A, 250 V; RS stock no 206-5309;• 4 Pin, 5A, 200 V; RS stock no 206-5310;• 5 Pin, 5A, 180 V; RS stock no 206-5311;• 6 Pin, 5A, 125 V; RS stock no 206-5312;• 7 Pin, 5A, 125 V; RS stock no 206-5313;• 9 Pin, 3A, 125 V; RS stock no 206-5314;• Compatible metal sealing cap: RS stock no: 260-5276
Interconnection
RS PRO ST1213 series should be used with ST1210 series cable mount or panel connectors. Browse our extensive range to find your ideal solution.
Applications
Suitable for marine and industrial applications where a metal-bodied waterproof connector is a preferred solution.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Related links
- RS PRO Circular Connector Rear Male ST12 Series
- RS PRO Circular Connector Rear Male ST12 Series
- RS PRO Circular Connector Rear Male ST12 Series
- RS PRO Circular Connector Rear Male ST12 Series
- RS PRO Circular Connector Rear Male ST12 Series
- RS PRO Circular Connector Rear Male ST12 Series
- RS PRO Circular Connector Rear Female ST12 Series
- RS PRO Circular Connector Cable Male ST12 Series
