RS PRO Circular Connector, 5 Contacts, Front, Standard Connector, Socket, Male, IP67, ST12 Series

Bulk discount available

Subtotal (1 unit)*

$16.78

(exc. GST)

$18.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$16.78
5 - 9$16.65
10 - 49$16.39
50 - 99$15.82
100 +$15.12

*price indicative

RS Stock No.:
206-5296
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Front

Current

5A

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

ST12

Voltage

180V

Termination Type

Solder

Mating Type

Threaded

Minimum Operating Temperature

-40°C

Housing Material

Zinc Alloy

Maximum Operating Temperature

85°C

Pole Format

5

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO ST1212 Series, Panel Mount Connectors - Male


From RS PRO a fantastic series of circular panel cable mount connectors made from quality materials, designed for use in harsh environments and offer excellent resistance to corrosion. These cable mount connectors are available as male pins or female receptacles rated from 125V to 250V, and 3A to 13A current rating. These products are ideal for making your own customised connection for indoor/outdoor applications where a secure waterproof connection is required.

Installation


During assembly, these front panel mount connectors are easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Prior to installing the panel cut-out must match the connector dimensions, the correct wire AWG should be soldered to the contacts then panel mounted and secured with the retaining nut.

Why would you choose these circular connectors?


The RS PRO ST1212 series are circular connectors available with a plug or socket type connection, constructed to ensure high-performance with a watertight connection. They are high-voltage connectors designed with zinc alloy with a black nickel-plated shell, brass contacts with gold plating, and a threaded coupling that ensures a secure connection.;RS PRO ST1212 series connectors are the ideal solution for creating a custom system suited for both indoor or outdoor applications.

Features and Benefits


• Miniature circular connector;• Front mounted male plug;• Threaded coupling;• Solder terminations;• Interconnect with female ST1210 series;• 2, 3 ,4, 5, 6, 7, 9 pole versions;• Supplied with rubber dust cap;• For use in indoor or outdoor applications

Specifications


• Housing material: Zinc alloy with black nickel plating;• Contact Material: Brass with gold plating;• 500 mating cycles;• Temperature range: -25∼+85 °C;• Voltage Power Rating: 125 V or 250 V;• Current rating: 3 A to 13 A;• IP67

RS PRO Male Panel Mount Connector Options


• 2 Pin, 13A, 250 V; RS stock no: 206-5292;• 3 Pin, 13A, 250 V; RS stock no 206-5293;• 4 Pin, 5A, 200 V; RS stock no 206-5294;• 5 Pin, 5A, 180 V; RS stock no 206-5296;• 6 Pin, 5A, 125 V; RS stock no 206-5297;• 7 Pin, 5A, 125 V; RS stock no 206-5298;• 9 Pin, 3A, 125 V; RS stock no 206-5299;• Compatible metal sealing cap: RS stock no: 206-5276

Interconnection


RS PRO ST1212 series should be used with ST1210 series female cable mount or panel connectors. Browse our extensive range to find your ideal solution.

Applications


Suitable for marine and industrial applications where a metal-bodied waterproof connector is a preferred solution.

Why would you choose RS PRO for Industrial Circular Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

CE, ROHS

Related links