RS PRO Circular Connector, 6 Contacts, Cable, Plug, Female, IP67, ST12 Series
- RS Stock No.:
- 206-5271
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$26.72
(exc. GST)
$29.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
- Plus 20 unit(s) shipping from 05 May 2026
- Plus 20 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.72 |
| 5 - 9 | $26.55 |
| 10 - 49 | $26.12 |
| 50 - 99 | $25.20 |
| 100 + | $24.11 |
*price indicative
- RS Stock No.:
- 206-5271
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 5A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST12 | |
| Orientation | Straight | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Zinc Alloy | |
| Standards/Approvals | No | |
| Pole Format | 6 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 5A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST12 | ||
Orientation Straight | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Maximum Operating Temperature 85°C | ||
Housing Material Zinc Alloy | ||
Standards/Approvals No | ||
Pole Format 6 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO ST1210 Series, Cable Mount Connectors - Female
From RS PRO a fantastic series of circular cable mount connectors made from quality materials, designed for use in harsh environments and offer excellent resistance to corrosion. These cable mount connectors are available as male pins or female receptacles rated from 125V to 250V, and 3A to 13A current rating. These products are ideal for making your own customised connection for indoor/outdoor applications where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these circular connectors?
The RS PRO ST1210 series are circular connectors available with a plug or socket type connection, constructed to ensure high-performance with a watertight connection. They are high-voltage power connectors that have a housing-made zinc alloy with a black nickel-plated shell, brass contacts with gold plating, and a threaded coupling that ensures a secure connection.;RS PRO ST1210 series connectors are the ideal solution for creating a custom system suited for both indoor or outdoor applications.
Features and Benefits
• Miniature circular connector;• Female Socket;• Threaded coupling;• Solder terminations;• Interconnect with male ST1211, ST1212 & ST1213 series;• 2, 3 ,4, 5, 6, 7, 9 pole versions;• Cable outer diameter: 5-8 mm;• For use in indoor or outdoor applications
Specifications
• Housing material: Zinc alloy with black nickel plating;• Contact Material: Brass with gold plating;• Insulation resistance: 2000 MΩ;• 500 mating cycles;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 125 V or 250 V;• Current rating: 3 A to 13 A;• IP67
RS PRO Female Cable Mount Connector Options
• 2 Pin, 13A, 250 V; RS stock no: 206-5266;• 3 Pin, 13A, 250 V; RS stock no 206-5268;• 4 Pin, 5A, 200 V; RS stock no 206-5269;• 5 Pin, 5A, 125 V; RS stock no 206-5270;• 6 Pin, 5A, 125 V; RS stock no 206-5271;• 7 Pin, 5A, 125 V; RS stock no 206-5272;• 9 Pin, 3A, 125 V; RS stock no 206-5274
Interconnection
RS PRO ST1210 series should be used with ST1211, ST1212 & ST1213 series male cable mount or panel connectors. Browse our extensive range to find your ideal solution.
Applications
Suitable for marine and industrial applications where a metal-bodied waterproof connector is a preferred solution.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Related links
- RS PRO Circular Connector Cable Female ST12 Series
- RS PRO Circular Connector Cable Female ST12 Series
- RS PRO Circular Connector Cable Female ST12 Series
- RS PRO Circular Connector Cable Female ST12 Series
- RS PRO Circular Connector Cable Female ST12 Series
- RS PRO Circular Connector Cable Female ST12 Series
- RS PRO Circular Connector Cable Female ST12 Series
- RS PRO Circular Connector Rear Female ST12 Series
