RS PRO Circular Connector, 5 Contacts, Cable, Plug, Male, IP67, ST12 Series
- RS Stock No.:
- 206-5262
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$27.42
(exc. GST)
$30.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 30 March 2026
- Plus 20 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.42 |
| 5 - 9 | $27.24 |
| 10 - 49 | $26.79 |
| 50 - 99 | $25.84 |
| 100 + | $24.70 |
*price indicative
- RS Stock No.:
- 206-5262
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | ST12 | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 18 mm | |
| Housing Material | Zinc Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series ST12 | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Shell Size 18 mm | ||
Housing Material Zinc Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO ST1210 Series, Cable Mount Connectors - Male
From RS PRO a fantastic series of circular cable mount connectors made from quality materials, designed for use in harsh environments and offer excellent resistance to corrosion. These cable mount connectors are available as male pins or female receptacles rated from 125V to 250V, and 3A to 13A current rating. These products are ideal for making your own customised connection for indoor/outdoor applications where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these circular connectors?
The RS PRO ST1210 series are circular connectors available with a plug or socket type connection, constructed to ensure high-performance with a watertight connection. They are high-voltage power connectors that have a housing-made zinc alloy with a black nickel-plated shell, brass contacts with gold plating, and a threaded coupling that ensures a secure connection.;RS PRO ST1210 series connectors are the ideal solution for creating a custom system suited for both indoor or outdoor applications.
Features and Benefits
• Miniature circular connector;• Male plug;• Threaded coupling;• Solder terminations;• Interconnect with female ST1211, ST1212 & ST1213 series;• 2, 3 ,4, 5, 6, 7, 9 pole versions;• Cable outer diameter: 5-8 mm;• Supplied with sealing cap;• For use in indoor or outdoor applications
Specifications
• Housing material: Zinc alloy with black nickel plating;• Contact Material: Brass with gold plating;• Insulation resistance: 2000 MΩ;• 500 mating cycles;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 125 V or 250 V;• Current rating: 3 A to 13 A;• IP67
RS PRO Male Cable Mount Connector Options
• 2 Pin, 13A, 250 V; RS stock no: 206-5259;• 3 Pin, 13A, 250 V; RS stock no 206-5260;• 4 Pin, 5A, 200 V; RS stock no 206-5261;• 5 Pin, 5A, 125 V; RS stock no 206-5262;• 6 Pin, 5A, 125 V; RS stock no 206-5263;• 7 Pin, 5A, 125 V; RS stock no 206-5264;• 9 Pin, 3A, 125 V; RS stock no 206-5265
Interconnection
RS PRO ST1210 series should be used with ST1211, ST1212 & ST1213 series female cable mount or panel connectors. Browse our extensive range to find your ideal solution.
Applications
Suitable for marine and industrial applications where a metal-bodied waterproof connector is a preferred solution.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Related links
- RS PRO Circular Connector Cable Male ST12 Series
- RS PRO Circular Connector Cable Male ST12 Series
- RS PRO Circular Connector Cable Male ST12 Series
- RS PRO Circular Connector Cable Male ST12 Series
- RS PRO Circular Connector Cable Male ST12 Series
- RS PRO Circular Connector Cable Male ST12 Series
- RS PRO Circular Connector Cable Male ST12 Series
- RS PRO Circular Connector Cable Female ST12 Series
