RS PRO Circular Connector, 2 Contacts, Flange, Socket, Male, IP68, SP29 Series

Bulk discount available

Subtotal (1 unit)*

$53.27

(exc. GST)

$58.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$53.27
5 - 9$52.92
10 - 49$52.01
50 - 249$50.23
250 +$41.35

*price indicative

RS Stock No.:
206-5227
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Flange

Current

50A

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP68

Orientation

Straight

Series

SP29

Voltage

500V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Mating Type

Threaded

Shell Size

28 mm

Housing Material

Nylon, Polycarbonate

Maximum Operating Temperature

85°C

Pole Format

2

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

RS PRO SP29 Series, Panel Mount Connectors - Male


From RS PRO a fantastic series of panel mount connectors made from quality materials and designed for use in harsh environments. These panel mount connectors are available as male pins or female receptacles rated from 400 V to 500 V, and 5 A to 50 A current rating. These products are ideal for making your own customised connection for indoor/outdoor applications where a secure waterproof connection is required.

Installation


During assembly, these panel mount connectors are easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Prior to installing the panel cut-out must match the connector dimensions, the correct wire AWG should be soldered or screwed to the contacts then panel mounted and secured with the retaining nut.

Why would you choose these panel mount connectors?


RS PRO SP29 series has been expertly constructed to ensure high-performance with a watertight connection seal. The SP29 series is a high-voltage power connector, designed with a PC/Nylon 66 panel connector shell, brass contacts, an O ring, and a retaining nut.

Features and Benefits


• Flanged panel mount connection;• Male plug power connectors;• Threaded coupling;• Solder or screw terminations;• Interconnect with female SP2910 series;• 2, 3 ,4, 7, 8, 10, 12, 16, 17, 20, 24 & 26 pole versions;• Cable outer diameter: 13 -16 mm;• Supplied with sealing cap;• Suitable for extremely harsh environments;• For use in indoor or outdoor applications

Specifications


• Housing material: Nylon, PC;• Contact Material: Brass nickel plated;• Insulation resistance: 2000 MΩ;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 400 V or 500 V;• Current rating: 5 A to 50 A;• IP68

RS PRO Male Panel Mount DIN Connectors with Screw Termination


• 2 Pin, 50A, 500 V; RS stock no: 206-5228;• 3 Pin, 50A, 500 V; RS stock no: 206-5232;• 4 Pin, 25A, 500 V; RS stock no: 206-5234;• 7 Pin, 25A, 500 V; RS stock no: 206-5236;• 8 Pin, 25A, 500 V; RS stock no: 206-5238;• 10 Pin, 25A, 500 V; RS stock no: 206-5221

RS PRO Male Panel Mount DIN Connectors with Solder Termination


• 2 Pin, 50A, 500 V; RS stock no: 206-5227;• 3 Pin, 50A, 500 V; RS stock no: 206-5231;• 4 Pin, 25A, 500 V; RS stock no: 206-5233;• 7 Pin, 25A, 500 V; RS stock no: 206-5235;• 8 Pin, 25A, 500 V; RS stock no: 206-5237;• 12 Pin, 10A, 500 V; RS stock no: 206-5222;• 16 Pin, 10A, 500 V; RS stock no: 206-5224;• 17 Pin, 10A, 500 V; RS stock no: 206-5225;• 20 Pin, 5A, 400 V; RS stock no: 206-5226;• 24 Pin, 5A, 400 V; RS stock no: 206-5229;• 26 Pin, 5A, 400 V; RS stock no: 206-5230

Interconnection


RS PRO male panel mount connectors should be used with the equivalent SP2910 series female socket cable mount connectors. Browse our extensive range to find your ideal solution.

Why would you choose RS PRO for Industrial Circular Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links