RS PRO Circular Connector, 12 Contacts, Flange, Socket, Male, IP68, SP29 Series
- RS Stock No.:
- 206-5222
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.57
(exc. GST)
$76.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $69.57 |
| 5 - 9 | $66.09 |
| 10 - 49 | $62.78 |
| 50 - 249 | $59.65 |
| 250 + | $56.45 |
*price indicative
- RS Stock No.:
- 206-5222
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 12 | |
| Product Type | Circular Connector | |
| Mount Type | Flange | |
| Current | 10A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | SP29 | |
| Orientation | Straight | |
| Voltage | 500V | |
| Shell Size | 28 mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Housing Material | Nylon, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 12 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 12 | ||
Product Type Circular Connector | ||
Mount Type Flange | ||
Current 10A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series SP29 | ||
Orientation Straight | ||
Voltage 500V | ||
Shell Size 28 mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Housing Material Nylon, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Pole Format 12 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
RS PRO SP29 Series, Panel Mount Connectors - Male
From RS PRO a fantastic series of panel mount connectors made from quality materials and designed for use in harsh environments. These panel mount connectors are available as male pins or female receptacles rated from 400 V to 500 V, and 5 A to 50 A current rating. These products are ideal for making your own customised connection for indoor/outdoor applications where a secure waterproof connection is required.
Installation
During assembly, these panel mount connectors are easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Prior to installing the panel cut-out must match the connector dimensions, the correct wire AWG should be soldered or screwed to the contacts then panel mounted and secured with the retaining nut.
Why would you choose these panel mount connectors?
RS PRO SP29 series has been expertly constructed to ensure high-performance with a watertight connection seal. The SP29 series is a high-voltage power connector, designed with a PC/Nylon 66 panel connector shell, brass contacts, an O ring, and a retaining nut.
Features and Benefits
• Flanged panel mount connection;• Male plug power connectors;• Threaded coupling;• Solder or screw terminations;• Interconnect with female SP2910 series;• 2, 3 ,4, 7, 8, 10, 12, 16, 17, 20, 24 & 26 pole versions;• Cable outer diameter: 13 -16 mm;• Supplied with sealing cap;• Suitable for extremely harsh environments;• For use in indoor or outdoor applications
Specifications
• Housing material: Nylon, PC;• Contact Material: Brass nickel plated;• Insulation resistance: 2000 MΩ;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 400 V or 500 V;• Current rating: 5 A to 50 A;• IP68
RS PRO Male Panel Mount DIN Connectors with Screw Termination
• 2 Pin, 50A, 500 V; RS stock no: 206-5228;• 3 Pin, 50A, 500 V; RS stock no: 206-5232;• 4 Pin, 25A, 500 V; RS stock no: 206-5234;• 7 Pin, 25A, 500 V; RS stock no: 206-5236;• 8 Pin, 25A, 500 V; RS stock no: 206-5238;• 10 Pin, 25A, 500 V; RS stock no: 206-5221
RS PRO Male Panel Mount DIN Connectors with Solder Termination
• 2 Pin, 50A, 500 V; RS stock no: 206-5227;• 3 Pin, 50A, 500 V; RS stock no: 206-5231;• 4 Pin, 25A, 500 V; RS stock no: 206-5233;• 7 Pin, 25A, 500 V; RS stock no: 206-5235;• 8 Pin, 25A, 500 V; RS stock no: 206-5237;• 12 Pin, 10A, 500 V; RS stock no: 206-5222;• 16 Pin, 10A, 500 V; RS stock no: 206-5224;• 17 Pin, 10A, 500 V; RS stock no: 206-5225;• 20 Pin, 5A, 400 V; RS stock no: 206-5226;• 24 Pin, 5A, 400 V; RS stock no: 206-5229;• 26 Pin, 5A, 400 V; RS stock no: 206-5230
Interconnection
RS PRO male panel mount connectors should be used with the equivalent SP2910 series female socket cable mount connectors. Browse our extensive range to find your ideal solution.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Flange Male SP29 Series
- RS PRO Circular Connector Flange Male SP29 Series
- RS PRO Circular Connector Flange Male SP29 Series
- RS PRO Circular Connector Flange Male SP29 Series
- RS PRO Circular Connector Flange Male SP29 Series
- RS PRO Circular Connector Flange Male SP29 Series
- RS PRO Circular Connector Flange Male SP29 Series
- RS PRO Circular Connector Flange Male SP29 Series
