RS PRO Circular Connector, 2 Contacts, Cable, M8 Connector, Socket, Male, IP67, SF8B Series
- RS Stock No.:
- 206-5215
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$54.63
(exc. GST)
$60.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.63 |
| 5 - 9 | $54.36 |
| 10 - 49 | $53.60 |
| 50 - 99 | $52.04 |
| 100 + | $49.16 |
*price indicative
- RS Stock No.:
- 206-5215
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M8 | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SF8B | |
| Voltage | 125V | |
| Shell Size | 9.3 mm | |
| Termination Type | Solder | |
| Mating Type | Push Pull | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Chrome Plated Brass | |
| Standards/Approvals | No | |
| Pole Format | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M8 | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SF8B | ||
Voltage 125V | ||
Shell Size 9.3 mm | ||
Termination Type Solder | ||
Mating Type Push Pull | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Chrome Plated Brass | ||
Standards/Approvals No | ||
Pole Format 2 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO SF811B Series In-line Cable Connectors
From RS PRO a fantastic series of cable connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M8 In-line connectors are available as male pins or female sockets, rated from 30V or 125V with 3A or 5A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these Industrial circular connectors?
The RS PRO SF811B series are push-pull connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.
Features and Benefits
• SF811B In-line connectors
• Connector size: M8
• Push-Pull coupling system
• Type: Plug
• 2, 3, 4, 6, 8 pole versions
• Solder terminations
• Waterproof
• Interconnect with cable/panel mount connectors
• Panel-hole cut-out size: 8 mm
• Cable outer diameter: 4-5 mm
• Wire size: 0.75/18, 0.5/20 mm2
Specifications
• Housing material: Chrome Plated Brass
• Contact Material: Brass with gold plating
• Insulation resistance: 2000 MΩ
• 500 mating cycles
• Temperature range: -40∼+85 °C
• Voltage Power Rating: 30 V, 125 V
• Current rating: 3A, 5A
• IP67
RS PRO Male In-line Cable Mount Connector Options
• 2 Pin, 5A, 125 V; RS stock no 206-5215
• 3 Pin, 5A, 125 V; RS stock no 206-5216
• 4 Pin, 3A, 30 V; RS stock no 206-5218
• 6 Pin, 3A, 30 V; RS stock no 206-5219
• 8 Pin, 3A, 30 V; RS stock no 206-5220
Interconnection
• Interconnects with RS PRO SF810 series cable/panel mount connectors
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Related links
- RS PRO Circular Connector Cable Socket IP67, SF8B Series
- RS PRO Circular Connector Cable Socket IP67, SF8B Series
- RS PRO Circular Connector Cable Socket IP67, SF8B Series
- RS PRO Circular Connector Cable Socket IP67, SF8B Series
- RS PRO Circular Connector Front Male SF8B Series
- RS PRO Circular Connector Cable Plug IP67, SF8B Series
- RS PRO Circular Connector Front Male SF8B Series
- RS PRO Circular Connector Front Male SF8B Series
