RS PRO Circular Connector, 2 Contacts, Flange, M20 Connector, Socket, Male, IP67, SF20 Series

Bulk discount available

Subtotal (1 unit)*

$56.78

(exc. GST)

$62.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$56.78
5 - 9$56.36
10 - 49$55.40
50 - 249$53.46
250 +$44.00

*price indicative

RS Stock No.:
206-5183
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circular Connector

Number of Contacts

2

Mount Type

Flange

Connector Size

M20

Current

25A

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Series

SF20

Orientation

Straight

Voltage

500V

Shell Size

22 mm

Termination Type

Solder

Mating Type

Push Pull

Minimum Operating Temperature

-40°C

Housing Material

Chrome Plated Brass

Maximum Operating Temperature

85°C

Pole Format

2

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO SF2013 Series Panel Mount Connectors


From RS PRO a fantastic series of panel mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M20 square flange panel mount connectors are available as male pins or female sockets, rated from 400V or 500V with 5A, 10A and 25A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.

Installation


Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.

Why would you choose these Industrial circular connectors?


The RS PRO SF2013 series are push-pull square flange panel mount connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.

Features and Benefits


• SF2013 Series;• Square flange panel mount connectors;• Connector size: M20;• Push-Pull coupling system;• Type: Plug or Socket ;• 2, 3, 4, 5, 7, 9 or 12 pole versions;• Solder or screw terminations;• Waterproof;• Interconnect with cable/panel mount connectors;• Panel-hole cut-out size: 20 mm;• Cable outer diameter: 8-12 mm;• Wire size for solder: 4/11 mm2, 2/14 mm2, 0.75/18 mm2;• Wire size for screw (2, 3 and 4 pole): 1.5/15 mm2;• Dust cap Included

Specifications


• Housing material: Chrome Plated Brass;• Contact Material: Brass with gold plating;• Insulation resistance: 2000 MΩ;• >500 mating cycles;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 400 V, 500 V ;• Current rating: 5A, 10A, 25A;• IP67

RS PRO Male Plug Square Flange Panel Mount Cable Connector Options - Screw Termination


• 2 Pin, 25A, 500 V; RS stock no 206-5184;• 3 Pin, 25A, 500 V; RS stock no 206-5186;• 4 Pin, 25A, 500 V; RS stock no 206-5189

RS PRO Female Socket Square Flange Panel Mount Cable Connector Options - Screw Termination


• 2 Socket, 25A, 500 V; RS stock no 206-5196;• 3 Socket, 25A, 500 V; RS stock no 206-5198;• 4 Socket, 25A, 500 V; RS stock no 206-5200

RS PRO Male Plug Square Flange Panel Mount Cable Connector Options - Solder Termination


• 2 Pin, 25A, 500 V; RS stock no 206-5183;• 3 Pin, 25A, 500 V; RS stock no 206-5185;• 4 Pin, 25A, 500 V; RS stock no 206-5187;• 5 Pin, 10A, 500 V; RS stock no 206-5190;• 7 Pin, 10A, 500 V; RS stock no 206-5191;• 9 Pin, 5A, 400 V; RS stock no 206-5192;• 12 Pin, 5A, 400 V; RS stock no 206-5182

RS PRO Female Socket Square Flange Panel Mount Cable Connector Options - Solder Termination


• 2 Socket, 25A, 500 V; RS stock no 206-5195;• 3 Socket, 25A, 500 V; RS stock no 206-5197;• 4 Socket, 25A, 500 V; RS stock no 206-5199;• 5 Socket, 10A, 500 V; RS stock no 206-5202;• 7 Socket, 10A, 500 V; RS stock no 206-5203;• 9 Socket, 5A, 400 V; RS stock no 206-5204;• 12 Socket, 5A, 400 V; RS stock no 206-5193

Interconnection


• Interconnects with RS PRO SF2010 cable mount connectors

Applications


Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.

Why would you choose RS PRO for Industrial Circular Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

CE, ROHS

Related links