- RS Stock No.:
- 206-5143
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$94.87
(exc. GST)
$104.36
(inc. GST)
Units | Per unit |
1 - 4 | $94.87 |
5 - 9 | $94.40 |
10 - 49 | $93.12 |
50 - 249 | $90.38 |
250 + | $74.40 |
- RS Stock No.:
- 206-5143
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO SF2011 Series In-Line Cable Connectors
From RS PRO a fantastic series of cable mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M20 In-line cable connectors are available as male pins or female sockets, rated from 400V or 500V with 5A, 10A and 25A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these Industrial circular connectors?
The RS PRO SF2011 series are push-pull In-line connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.
Features and Benefits
SF2011 In-line cable connectors
Connector size: M20
Push-Pull coupling system
Type: Plug or Socket
2, 3, 4, 5, 7, 9 or 12 pole versions
Solder or screw terminations
Waterproof
Interconnect with cable/panel mount connectors
Panel-hole cut-out size: 20 mm
Cable outer diameter: 8-12 mm
Wire size for solder: 4/11 mm2, 2/14 mm2, 0.75/18 mm2
Wire size for screw (2, 3 and 4 pole): 1.5/15 mm2
Specifications
Housing material: Chrome Plated Brass
Contact Material: Brass with gold plating
Insulation resistance: 2000 MΩ
>500 mating cycles
Temperature range: -40∼+85 °C
Voltage Power Rating: 400 V, 500 V
Current rating: 5A, 10A, 25A
IP67
RS PRO Male Plug In-line Cable Connector Options - Screw Termination
2 Pin, 25A, 500 V; RS stock no 206-5141
3 Pin, 25A, 500 V; RS stock no 206-5143
4 Pin, 25A, 500 V; RS stock no 206-5146
RS PRO Female Socket In-line Cable Connector Options - Screw Termination
2 Socket, 25A, 500 V; RS stock no 206-5153
3 Socket, 25A, 500 V; RS stock no 206-5155
4 Socket, 25A, 500 V; RS stock no 206-5157
RS PRO Male Plug In-line Cable Connector Options - Solder Termination
2 Pin, 25A, 500 V; RS stock no 206-5140
3 Pin, 25A, 500 V; RS stock no 206-5142
4 Pin, 25A, 500 V; RS stock no 206-5145
5 Pin, 10A, 500 V; RS stock no 206-5147
7 Pin, 10A, 500 V; RS stock no 206-5148
9 Pin, 5A, 400 V; RS stock no 206-5149
12 Pin, 5A, 400 V; RS stock no 206-5139
RS PRO Female Socket In-line Cable Connector Options - Solder Termination
2 Socket, 25A, 500 V; RS stock no 206-5152
3 Socket, 25A, 500 V; RS stock no 206-5154
4 Socket, 25A, 500 V; RS stock no 206-5156
5 Socket, 10A, 500 V; RS stock no 206-5158
7 Socket, 10A, 500 V; RS stock no 206-5159
9 Socket, 5A, 400 V; RS stock no 206-5160
12 Socket, 5A, 400 V; RS stock no 206-5151
Interconnection
Interconnects with RS PRO SF2010 cable mount connectors.
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
CE, ROHS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | In-line |
Connector Size | M20 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 25A |
Series | SF20 |
Voltage Rating | 500 V |
Housing Material | Chrome Plated Brass |
Contact Plating | Gold |
Contact Material | Brass |
Related links
- Bulgin Circular Connector In-line Male Standard Buccaneer Series
- Bulgin Circular Connector In-line Female Standard Buccaneer Series
- Bulgin Circular Connector In-line Plug IP67, Buccaneer M5 Series
- Souriau Circular Connector In-line Female IP69K, UTS Series
- Souriau Circular Connector In-line Male IP69K, UTS Series
- Amphenol PCD US Circular Connector In-line Male, Luminus...
- Souriau Circular Connector In-line IP68 UTGX Series
- Bulgin Circular Connector In-line Female Buccaneer 900 Series