RS PRO Circular Connector, 2 Contacts, Flange, M16 Connector, Socket, Male, IP67, SF16 Series

Bulk discount available

Subtotal (1 unit)*

$51.38

(exc. GST)

$56.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$51.38
5 - 9$51.02
10 - 49$50.20
50 - 99$48.42
100 +$46.02

*price indicative

RS Stock No.:
206-5103
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Flange

Connector Size

M16

Current

10A

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Series

SF16

Orientation

Straight

Voltage

500V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Mating Type

Push Pull

Shell Size

18.4 mm

Housing Material

Chrome Plated Brass

Maximum Operating Temperature

85°C

Standards/Approvals

No

Pole Format

2

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO SF1613 Series Panel Cable Connectors


From RS PRO a fantastic series of panel mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M16 square-flange panel mount connectors are available as male pins or female sockets, rated from 400V to 500V with 5A or 10A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.

Installation


Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.

Why would you choose these Industrial circular connectors?


The RS PRO SF1613 series are push-pull connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.

Features and Benefits


• SF1613 square flange panel mount connectors;• Connector size: M16;• Push-Pull coupling system;• Plugs or Sockets available;• 2,3,4,5,7,9 and 10 pole versions;• Solder terminations;• Waterproof;• Interconnect with cable/panel mount connectors;• Panel-hole cut-out size: 16 mm;• Cable outer diameter: 5-8 mm, 8-12 mm;• Wire size: 2/14/0.75/18 mm2

Specifications


• Housing material: Chrome Plated Brass;• Contact Material: Brass with gold plating;• Insulation resistance: 2000 MΩ;• 500 mating cycles;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 400 V or 500V ;• Current rating: 5A to 10A;• IP67

RS PRO Male Panel Mount Connector Options


• 2 Pin, 10A, 500V; RS stock no 206-5103;• 3 Pin, 10A, 500 V; RS stock no 206-5104;• 4 Pin, 5A, 400 V; RS stock no 206-5105;• 5 Pin, 5A, 400 V; RS stock no 206-5106;• 7 Pin, 5A, 400 V; RS stock no 206-5107;• 9 Pin, 5A, 400 V; RS stock no 206-5108;• 10 Pin, 5A, 400 V; RS stock no 206-5102

RS PRO Female Panel Mount Connector Options


• 2 Sockets, 10A, 500V; RS stock no 206-5110;• 3 Sockets, 10A, 500 V; RS stock no 206-5111;• 4 Sockets, 5A, 400 V; RS stock no 206-5112;• 5 Sockets, 5A, 400 V; RS stock no 206-5113;• 7 Sockets, 5A, 400 V; RS stock no 206-5114;• 9 Sockets, 5A, 400 V; RS stock no 206-5115;• 10 Sockets, 5A, 400 V; RS stock no 206-5109

Interconnection


Interconnects with RS PRO SF1610 cable/panel mount connectors

Applications


Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.

Why would you choose RS PRO for Industrial Circular Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

CE, ROHS

Related links