RS PRO Circular Connector, 2 Contacts, Front, M16 Connector, Socket, Male, IP67, SF16 Series
- RS Stock No.:
- 206-5086
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$48.77
(exc. GST)
$53.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
- Plus 10 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $48.77 |
| 5 - 9 | $48.55 |
| 10 - 49 | $47.88 |
| 50 - 99 | $46.43 |
| 100 + | $43.91 |
*price indicative
- RS Stock No.:
- 206-5086
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Front | |
| Connector Size | M16 | |
| Current | 10A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SF16 | |
| Voltage | 500V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 18.4 mm | |
| Mating Type | Push Pull | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Chrome Plated Brass | |
| Standards/Approvals | No | |
| Pole Format | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Front | ||
Connector Size M16 | ||
Current 10A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SF16 | ||
Voltage 500V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Shell Size 18.4 mm | ||
Mating Type Push Pull | ||
Maximum Operating Temperature 85°C | ||
Housing Material Chrome Plated Brass | ||
Standards/Approvals No | ||
Pole Format 2 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO SF1612 Series Panel Mount Connectors
From RS PRO a fantastic series of panel mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M16 rear-nut panel mount connectors are available as male pins or female sockets, rated from 400V or 500V with 5A or 10A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these Industrial circular connectors?
The RS PRO SF1612 series are push-pull rear-nut connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.
Features and Benefits
• SF1612 rear-nut panel mount connectors
• Connector size: M16
• Push-Pull coupling system
• Type: Plug or Socket
• 2, 3, 4, 5, 7, 9 or 10 pole versions
• Solder terminations
• Waterproof
• Dust cap included
• Interconnect with cable/panel mount connectors
• Panel-hole cut-out size: 16 mm
• Cable outer diameter: 5-8 mm, 8-12 mm
• Wire size: 2/14, 0.75/18
Specifications
• Housing material: Chrome Plated Brass
• Contact Material: Brass with gold plating
• Insulation resistance: 2000 MΩ
• 500 mating cycles
• Temperature range: -40∼+85 °C
• Voltage Power Rating: 400 V, 500 V
• Current rating: 5A, 10A
• IP67
RS PRO Male Rear-Nut Panel Mount Connector Options
• 2 Pin, 10A, 500 V; RS stock no 206-5086
• 3 Pin, 10A, 500 V; RS stock no 206-5088
• 4 Pin, 5A, 500 V; RS stock no 206-5089
• 5 Pin, 5A, 500 V; RS stock no 206-5090
• 7 Pin, 5A, 400 V; RS stock no 206-5091
• 9 Pin, 5A, 400 V; RS stock no 206-5092
• 10 Pin, 5A, 400 V; RS stock no 206-5085
RS PRO Female Rear-Nut Panel Mount Connector Options
• 2 Pin, 10A, 500 V; RS stock no 206-5095
• 3 Pin, 10A, 500 V; RS stock no 206-5096
• 4 Pin, 5A, 500 V; RS stock no 206-5097
• 5 Pin, 5A, 500 V; RS stock no 206-5098
• 7 Pin, 5A, 400 V; RS stock no 206-5099
• 9 Pin, 5A, 400 V; RS stock no 206-5101
• 10 Pin, 5A, 400 V; RS stock no 206-5094
Interconnection
Interconnects with RS PRO SF1610 cable mount connectors
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Related links
- RS PRO Circular Connector Front Socket IP67, SF16 Series
- RS PRO Circular Connector Front Socket IP67, SF16 Series
- RS PRO Circular Connector Cable Socket IP67, SF16 Series
- RS PRO Circular Connector Front Socket IP67, SF16 Series
- RS PRO Circular Connector Front Socket IP67, SF16 Series
- RS PRO Circular Connector Flange Socket IP67, SF16 Series
- RS PRO Circular Connector Front Socket IP67, SF16 Series
- RS PRO Circular Connector Front Socket IP67, SF16 Series
