RS PRO Circular Connector, 6 Contacts, Cable, M12 Connector, Plug, Male, IP67, SF12 Series
- RS Stock No.:
- 206-5028
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$56.54
(exc. GST)
$62.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 20 April 2026
- Plus 40 unit(s) shipping from 27 April 2026
- Plus 40 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $56.54 |
| 5 - 9 | $56.15 |
| 10 - 49 | $55.18 |
| 50 - 249 | $53.28 |
| 250 + | $43.77 |
*price indicative
- RS Stock No.:
- 206-5028
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SF12 | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Push Pull | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Chrome Plated Brass | |
| Standards/Approvals | No | |
| Pole Format | 6 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SF12 | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Mating Type Push Pull | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Housing Material Chrome Plated Brass | ||
Standards/Approvals No | ||
Pole Format 6 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO SF1210 Series, Cable Mount Connectors
DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.;From RS PRO a fantastic series of circular cable mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These cable mount connectors are available as male pins or female sockets, rated from 125V with 3A or 5A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these Industrial circular connectors?
The RS PRO SF1210 series are push-pull cable connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.
Features and Benefits
• SF1210 cable mount connectors
• Push-Pull coupling system
• Plugs and receptacles are available with either male pins or female sockets
• 6, 7 and 9 pole versions
• Solder terminations
• Waterproof
• Interconnect with In-line, panel mount connectors
• Panel-hole cut-out size: 12 mm
• Cable outer diameter: 4-6.5 mm, 5-8 mm
• Wire size: 0.75/18, 0.5/20
Specifications
• Housing material: Chrome Plated Brass
• Contact Material: Brass with gold plating
• Insulation resistance: 2000 MΩ
• 500 mating cycles
• Temperature range: -40∼+85 °C
• Voltage Power Rating: 125 V
• Current rating: 3A to 5A
• IP67
RS PRO Male Cable Mount Connector Options
• 6 Pin, 5A, 125 V; RS stock no 206-5028
• 7 Pin, 5A, 125 V; RS stock no 206-5029
• 9 Pin, 3A, 125 V; RS stock no 206-5030
RS PRO Female Cable Mount Connector Options
• 6 Pin, 5A, 125 V; RS stock no 206-5031
• 7 Pin, 5A, 125 V; RS stock no 206-5032
• 9 Pin, 3A, 125 V; RS stock no 206-5033
Interconnection
Interconnect with RS PRO SF1211/ SF1212, SF1213 series In-line cable & panel mount connectors
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Related links
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
