- RS Stock No.:
- 206-5022
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.83
(exc. GST)
$32.81
(inc. GST)
Units | Per unit |
1 - 4 | $29.83 |
5 - 9 | $29.71 |
10 - 49 | $29.30 |
50 - 99 | $28.45 |
100 + | $27.25 |
- RS Stock No.:
- 206-5022
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO SF10 Series, Panel Mount Connectors
From RS PRO a fantastic series of panel mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These panel mount connectors are available as male pins or female sockets, rated from 125V to 180V, and 3A to 5A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these Industrial circular connectors?
The RS PRO SF1012 series are push-pull panel mount connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.
Features and Benefits
SF1012 panel mount connectors
Push-Pull coupling system
Plugs and receptacles are available with either male pins or female sockets
2, 3,4, and 5 pole versions
Solder terminations
Waterproof
Interconnect with cable mount connectors
Panel-hole cut-out size: 10 mm
Cable outer diameter: 4-6.5 mm
Wire size: 0.75/18
Specifications
Housing material: Chrome Plated Brass
Contact Material: Brass with gold plating
Insulation resistance: 2000 MΩ
500 mating cycles
Temperature range: -40∼+85 °C
Voltage Power Rating: 125 V or 180 V
Current rating: 3A to 5A
IP67
RS PRO Male Panel Mount Connector Options
2 Pin, 5A, 180 V; RS stock no: 206-5019
3 Pin, 5A, 180 V; RS stock no 206-5020
4 Pin, 3A, 125 V; RS stock no 206-5022
5 Pin, 3A, 125 V; RS stock no 206-5023
RS PRO Female Panel Mount Connector Options
2 Pin, 5A, 180 V; RS stock no: 206-5024
3 Pin, 5A, 180 V; RS stock no 206-5025
4 Pin, 3A, 125 V; RS stock no 206-5026
5 Pin, 3A, 125 V; RS stock no 206-5027
Interconnection
Interconnect with RS PRO SF1010 series cable mount connectors
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
CE, ROHS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3A |
Series | SF1012 |
Voltage Rating | 125 V |
Housing Material | Chrome Plated Brass |
Contact Plating | Gold |
Contact Material | Brass |
Related links
- TE Connectivity Circular Connector Panel Mount Male
- binder Circular Connector Panel Mount Male 693 Series
- RS PRO Circular Connector Panel Mount Male, IP68
- Bulgin Circular Connector Panel Mount Male Standard Buccaneer Series
- Switchcraft Circular Connector Panel Mount Male IP69K, EN3 Series
- Amphenol Socapex Circular Connector Panel Mount Male, SL61 Series
- Souriau Circular Connector Panel Mount Male IP69K, UTS Series
- RS PRO Circular Connector Panel Mount IP68