RS PRO Circular Connector, 4 Contacts, Cable, Standard Connector, Plug, Male, IP67, SF10 Series

Bulk discount available

Subtotal (1 unit)*

$48.17

(exc. GST)

$52.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$48.17
5 - 9$47.84
10 - 49$47.03
50 - 99$45.36
100 +$43.38

*price indicative

RS Stock No.:
206-5004
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Cable

Current

3A

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SF10

Orientation

Straight

Voltage

125V

Termination Type

Solder

Mating Type

Push Pull

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Chrome Plated Brass

Standards/Approvals

No

Pole Format

4

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO SF10 Series, Cable Mount Connectors


DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.;From RS PRO a fantastic series of circular cable mount connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These cable mount connectors are available as male pins or female sockets, rated from 125V to 180V, and 3A to 5A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.

Installation


Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.

Why would you choose these Industrial circular connectors?


The RS PRO SF10 series are push-pull circular connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.

Features and Benefits


• SF1010 cable mount connectors;• Push-Pull coupling system;• Plugs and receptacles are available with either male pins or female sockets;• 2, 3,4, and 5 pole versions;• Solder terminations;• Waterproof;• Interconnect with In-line & panel mount connectors;• Panel-hole cut-out size: 10 mm;• Cable outer diameter: 4-6.5 mm;• Wire size: 0.75/18

Specifications


• Housing material: Chrome Plated Brass;• Contact Material: Brass with gold plating;• Insulation resistance: 2000 MΩ;• 500 mating cycles;• Temperature range: -40∼+85 °C;• Voltage Power Rating: 125 V or 180 V;• Current rating: 3A to 5A;• IP67

RS PRO Male Circular Cable Mount Connector Options


• 2 Pin, 5A, 180 V; RS stock no: 206-5002;• 3 Pin, 5A, 180 V; RS stock no 206-5003;• 4 Pin, 3A, 125 V; RS stock no 206-5004;• 5 Pin, 3A, 125 V; RS stock no 206-5005

RS PRO Female Circular Cable Mount Connector Options


• 2 Pin, 5A, 180 V; RS stock no: 206-5006;• 3 Pin, 5A, 180 V; RS stock no 206-5007;• 4 Pin, 3A, 125 V; RS stock no 206-5008;• 5 Pin, 3A, 125 V; RS stock no 206-5010

Interconnection


Interconnect with RS PRO SF1011/ SF1012 series In-line cable & panel mount connectors

Applications


Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.

Why would you choose RS PRO for Industrial Circular Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

CE, ROHS

Related links