RS PRO Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 5 m

Bulk discount available

Subtotal (1 unit)*

$64.50

(exc. GST)

$70.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 29 January 2026
  • Plus 40 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$64.50
10 +$62.85

*price indicative

RS Stock No.:
206-4940
Distrelec Article No.:
304-18-530
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Actuator Cable

Series

CDF

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Female

Number of Contacts B

5

Connector Gender B

Male

Connector Type B

M12

Voltage

60 V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP67

COO (Country of Origin):
IN

RS PRO M12 Female to M12 Male Cable Connector


Brought to you under the trusted RS PRO brand a new range of M12 cable assemblies commonly used in sensor and automation equipment. These M12, 5 core connector cable assemblies are available with female to male ends that securely connects and boasts a high degree of environmental protection making them ideal for when secure and reliable data transference is required.

Why would you choose these cable connectors?


RS PRO M12 connectors are made from high-quality materials, offer a 5-pin configuration, and are M12 female to M12 male straight connectors. The connector cables are made of durable nickel-plated brass housing material with gold plated supplied neoprene O-Ring carrier. Both are rated at 60V, 4A current, and available in 2 m or 5 m length.

Features and Benefits


• M12 Female to M12 Male;• Cable Type: 5 Core PVC Multi Strand;• Brass nickel-plated coupling nut;• Cable Length: 2 m or 5 m;• Sheath Colour: Black;• IP67

Material Specification


• Grip Material: PU;• Contact: Cu-Zn;• Cross Section of Wire: 0.75 sq. mm;• Contact Plating: Gold Flash;• Contact Carrier: Nylon 66;• Grip Colour: Black;• Coupling Nut: Brass Nickel-Plated

General Specification


• Current rating: 4A;• Voltage: 60 V;• Temperature range: -25°C to +75°C;• Insulation Resistance: 100 MΩ

RS PRO M12 Female to M12 Male Cable Connector Options


• Female/Male, M12, 5 Core, 2m length; RS stock no: 206-4939;• Female/Male, M12, 5 Core, 5m length; RS stock no: 206-4940

Applications


Industrial Automation;Automation control;Hydraulics;Pneumatics and lift stations

Why would choose RS PRO for Cable Connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links