RS PRO RCAS Series Yellow Momentary Push Button Head, 22 mm Cutout, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.64

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$13.64
5 +$11.20

*price indicative

RS Stock No.:
205-2357
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RCAS

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

CCC, CE, CSA, EN 418, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, UR/UL, UL 508, NEMA ICS-5, IEC 60947-1

Hazardous Area Certification

No

RS PRO Push Button Heads - Flush


Introducing a range of Push Button Heads from RS PRO. These flush pushbuttons are designed with a mounting collar and are commonly used with auxiliary contact blocks. Upon inspection, they are made from high-quality materials have a 22 mm diameter cut-out, fully sealed with an IP65 rating, and available in multiple colours.

Where would you find them?


Push button heads are commonly used in industrial applications, used in conjunction with auxiliary contact blocks. Contact blocks are electrical circuit connectors that are used to turn on or turn off an electrical circuit.

Key Features


  • Mounting collar included

  • Mechanical life more than 1 million uses

  • Bezel construction: Bright metal (ZAMAC)

  • Non-illuminated push buttons

  • Features and Benefits


  • Round flush push button

  • 22 mm cut-out diameter

  • Push Button Actuation: Momentary

  • Push Button with mark options available

  • Operating temperature: 25°C to +70°C

  • IP65 Rated

  • RS PRO Pushbutton Heads – Flush Variants


  • Blue; RS stock no: 205-2353

  • Red; RS stock no: 205-2354

  • Green; RS stock no: 205-2355

  • Yellow; RS stock no: 205-2357

  • Black; RS stock no: 205-2358

  • White; RS stock no: 205-2359

  • Green with ’I’ marking; RS stock no: 205-2363

  • Compatible Contact Blocks


  • NO, 10A, 500 V, Contact Block; RS stock no: 205-2382

  • NC, 10A, 500 V, Contact Block; RS stock no: 205-2383

  • Applications


  • Industrial

  • Factories

  • Power Plants

  • Why would you choose RS PRO for Push Button Heads?


    RS PRO offers a wide range of push-button heads to suit your applications. Our range has been selected for its high quality and compatibility with auxiliary contact blocks. We understand quality is of great importance to any engineer and have ensured that all RS PRO push-button heads are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

    Related links