RS PRO Spiral Cable Wrap 25 mm Cable Diameter Polyethylene KS Series
- RS Stock No.:
- 204-4430
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 5 metres)*
$10.36
(exc. GST)
$11.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $10.36 | $2.072 |
| 5 + | $8.52 | $1.704 |
*price indicative
- RS Stock No.:
- 204-4430
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable Wrap | |
| Colour | Grey | |
| Material | Polyethylene | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 25mm | |
| Wall Thickness | 0.85mm | |
| Standards/Approvals | No | |
| Length | 5m | |
| Series | KS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable Wrap | ||
Colour Grey | ||
Material Polyethylene | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 25mm | ||
Wall Thickness 0.85mm | ||
Standards/Approvals No | ||
Length 5m | ||
Series KS | ||
RS PRO KS Series Spiral Wraps
Introducing the RS PRO KS series spiral wraps. These are must-have essentials to keep your cables, electrical harness, and wire bundles safe from damage and ensure your installation is neat and tidy. They are made from durable polyethylene and completely reusable while retaining spiral strength.
Why do you need a spiral wrap?
Spiral wraps are often overlooked when it comes to electrical and electronic applications. The multiple cables and connections associated usually results in cables and wire becoming entangled. Spiral wraps are ideal for overcoming these issues making them perfect for easy access, cable repairs, and maintenance plus a professional install.
What are they also known as?
• Cable spiral wrap;• Cable tidy
Features and Benefits
• Flexible;• Cut to size;• Reusable;• Material: PE;• Colour: Black, Natural or Grey
Black options available
KSPR19BK; RS stock no: 204-4425;KSPR6LBK; RS stock no: 204-4426;KSR12BKZ; RS stock no: 204-4427
Natural options available
KS12Z; RS stock no: 204-4416;KSP19; RS stock no: 204-4417;KSP6; RS stock no: 204-4424;KSR6LZ; RS stock no: 204-4432
Grey options available
KSR12GYZ; RS stock no: 204-4429;KSR6LGYZ; RS stock no: 204-4430
Things to consider?
KT15BK-1; RS stock no: 204-4433;KT20BK-1; RS stock no: 204-4435;KT25BK-1; RS stock no: 204-4436;KT32BK-1; RS stock no: 204-4437;KT8BK-1; RS stock no: 204-4438
For ease of installation consider a selection of RS PRO cable sleeve tools.
Applications
• Electronics & Electrical Installation;• Computer networks;• Construction;• Automotive
Why would you choose RS PRO for Spiral Wraps?
When it comes to wrapping your cables look no further than RS PRO. Our wide selection of spiral wraps and material types ensures we have the product for you. So, if you are looking for a small diameter spiral wrap or protection for a large cable bundle then browse the offer with improved filters to select your ideal solution.
Related links
- RS PRO Spiral Cable Wrap 25 mm Polyethylene KS Series
- RS PRO Spiral Cable Wrap, 25 mm 25 mm Polyethylene Spiral Wrapping Band Series
- RS PRO Spiral Cable Wrap, 25 mm 6 mm Polyethylene
- RS PRO Spiral Cable Wrap, 25 mm 6 mm Polyethylene Spiral Wrapping Band Series
- RS PRO Spiral Cable Wrap, 25 mm 25 mm Polyethylene
- RS PRO Spiral Cable Wrap, 24 mm Polyethylene KS Series
- RS PRO Spiral Cable Wrap 50 mm Polyethylene KS Series
- RS PRO Spiral Cable Wrap 32 mm Polyethylene KS Series
