RS PRO Spiral Cable Wrap 32 mm Cable Diameter Polyethylene KS Series

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5 metres)*

$20.82

(exc. GST)

$22.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
  • Plus 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4$20.82$4.164
5 +$17.16$3.432

*price indicative

RS Stock No.:
204-4427
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable Wrap

Colour

Black

Material

Polyethylene

Minimum Cable Diameter

12mm

Maximum Cable Diameter

32mm

Wall Thickness

0.85mm

Standards/Approvals

No

Length

5m

Series

KS

RS PRO KS Series Spiral Wraps


Introducing the RS PRO KS series spiral wraps. These are must-have essentials to keep your cables, electrical harness, and wire bundles safe from damage and ensure your installation is neat and tidy. They are made from durable polyethylene and completely reusable while retaining spiral strength.

Why do you need a spiral wrap?


Spiral wraps are often overlooked when it comes to electrical and electronic applications. The multiple cables and connections associated usually results in cables and wire becoming entangled. Spiral wraps are ideal for overcoming these issues making them perfect for easy access, cable repairs, and maintenance plus a professional install.

What are they also known as?


• Cable spiral wrap;• Cable tidy

Features and Benefits


• Flexible;• Cut to size;• Reusable;• Material: PE;• Colour: Black, Natural or Grey

Black options available


KSPR19BK; RS stock no: 204-4425;KSPR6LBK; RS stock no: 204-4426;KSR12BKZ; RS stock no: 204-4427

Natural options available


KS12Z; RS stock no: 204-4416;KSP19; RS stock no: 204-4417;KSP6; RS stock no: 204-4424;KSR6LZ; RS stock no: 204-4432

Grey options available


KSR12GYZ; RS stock no: 204-4429;KSR6LGYZ; RS stock no: 204-4430

Things to consider?


KT15BK-1; RS stock no: 204-4433;KT20BK-1; RS stock no: 204-4435;KT25BK-1; RS stock no: 204-4436;KT32BK-1; RS stock no: 204-4437;KT8BK-1; RS stock no: 204-4438

For ease of installation consider a selection of RS PRO cable sleeve tools.

Applications


• Electronics & Electrical Installation;• Computer networks;• Construction;• Automotive

Why would you choose RS PRO for Spiral Wraps?


When it comes to wrapping your cables look no further than RS PRO. Our wide selection of spiral wraps and material types ensures we have the product for you. So, if you are looking for a small diameter spiral wrap or protection for a large cable bundle then browse the offer with improved filters to select your ideal solution.

Related links