RS PRO Spiral Cable Wrap, 10 mm 10 mm Cable Diameter Polypropylene KL Series
- RS Stock No.:
- 204-4415
- Distrelec Article No.:
- 303-91-542
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 25 metres)*
$89.90
(exc. GST)
$98.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 12 August 2026
- Plus 90 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $89.90 | $3.596 |
| 5 + | $73.99 | $2.96 |
*price indicative
- RS Stock No.:
- 204-4415
- Distrelec Article No.:
- 303-91-542
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spiral Cable Wrap | |
| Colour | Black | |
| Material | Polypropylene | |
| Maximum Bundle Diameter | 10mm | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 10mm | |
| Wall Thickness | 0.8mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Length | 25m | |
| Series | KL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spiral Cable Wrap | ||
Colour Black | ||
Material Polypropylene | ||
Maximum Bundle Diameter 10mm | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 10mm | ||
Wall Thickness 0.8mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Length 25m | ||
Series KL | ||
- COO (Country of Origin):
- TW
RS PRO KL Series Spiral Wraps
Introducing the RS PRO KL series spiral wraps. These are must have essentials to keep your cables safe from damage and ensure your installation is neat and tidy. They are made from strong polypropylene, halogen-free and completely reusable. Our offer includes black or grey colours and various lengths.
Why do you need spiral wraps?
Spiral wraps are often over looked when it comes to electrical and electronic equipment. The multiple cables and connections associated usually results in cables and wire becoming entangled, spiral wraps overcome these issues making them perfect for easy access, cable repairs and maintenance plus a professional install.
What are they also known as?
A spiral wrap is also called cable spiral wrap or cable tidy.
Features and Benefits
• Flexible;• Cut to size;• Halogen Free;• Reusable;• Colour options
Black options available
KL15BKZ, 2M length = RS stock no: 204-4431;KL15BKZ, 25M length = RS stock no: 204-4418;KL20BKZ, 25M length = RS stock no: 204-4420;KL25BKZ, 2M length = RS stock no: 204-4421;KL25BKZ, 25M length = RS stock no: 204-4422;KL32BKZ, 25M length = RS stock no: 204-4414;KL8BKZ, 25M length = RS stock no: 204-4415
Grey options available
KL15GY2Z, 2M length = RS stock no: 204-4419;KL25GY2Z, 2M length = RS stock no: 204-4423
Things to consider?
For ease of installation consider a selection of RS PRO cable sleeve tools:;KT15BK-1; RS stock no: 204-4433;KT20BK-1; RS stock no: 204-4435;KT25BK-1; RS stock no: 204-4436;KT32BK-1; RS stock no: 204-4437;KT8BK-1; RS stock no: 204-4438
Applications
• Electronics & Electrical Installation;• Computer Networks;• Automotive
Why would you choose RS PRO for Spiral Wraps?
When it comes to wrapping your cables look no further than RS PRO. Our wide selection of spiral wraps and material types ensures we have the product for you. So, if you are looking for a small diameter spiral wrap or protection for a large cable bundle then browse the offer with improved filters to select your ideal solution.
Related links
- RS PRO Spiral Cable Wrap, 16 mm 16 mm Polypropylene KL Series
- RS PRO Spiral Cable Wrap, 27 mm 27 mm Polypropylene KL Series
- RS PRO Spiral Cable Wrap, 35 mm 35 mm Polypropylene KL Series
- RS PRO Spiral Cable Wrap, 22 mm 22 mm Polypropylene KL Series
- RS PRO Spiral Cable Wrap, 10 mm 10 mm Nylon RS PRO Series
- RS PRO Spiral Cable Wrap, 10 mm 10 mm Polyethylene
- RS PRO Spiral Cable Wrap, 10 mm 3 mm Polyethylene
- RND Spiral Cable Wrap, 10 mm 10 mm Polypropylene RND 465 Series
