RS PRO Background Suppression Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 202-4449
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$90.36
(exc. GST)
$99.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $90.36 |
| 5 + | $74.37 |
*price indicative
- RS Stock No.:
- 202-4449
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Background Suppression | |
| Output Type | NPN NO/NC | |
| Terminal Type | M8 Connector | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red Light | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | CE | |
| Series | PSE | |
| Mount Type | Bracket, Screw | |
| Housing Material | Polymethyl Methacrylate, ABS, Polycarbonate | |
| Hazardous Area Certification | No | |
| Detection Range | 0.35 m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Background Suppression | ||
Output Type NPN NO/NC | ||
Terminal Type M8 Connector | ||
Maximum DC Voltage 30V dc | ||
Light Source Red Light | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 100mA | ||
Standards/Approvals CE | ||
Series PSE | ||
Mount Type Bracket, Screw | ||
Housing Material Polymethyl Methacrylate, ABS, Polycarbonate | ||
Hazardous Area Certification No | ||
Detection Range 0.35 m | ||
- COO (Country of Origin):
- CN
RS PRO PSE Series Photoelectric Sensors
The PSE series photoelectric sensors from RS PRO are economical and reliable compact devices essential for industrial environments such as conveyor belts in manufacturing plants. The PSE range offers a series of detection types that include diffuse reflection, polarized retro-reflection, through beam reflection and background suppression with various detection ranges.
How do they work?
A photoelectric sensor is a non-contact device which detects the presence or absence of an object regardless of material. The sensors do this by emitting a beam of infrared or red light at a photoelectric receiver to assess surroundings, detect objects or recognise the absence of an object.
Detection Types
• Diffuse Reflection;• Polarized Retro Reflection;• Through Beam Reflection;• Background Suppression
Features and Benefits
• Universal housing, an ideal replacement for a wide range of sensor types
• IP67, suitable for harsh environments
• One-click distance setting, accurate and fast
• Suitable for the detection of high light objects and some trans-parent objects
• NO and NC are switchable
• Electrical Connection: PVC cable or M8 Connector
Diffuse Reflection – 1 m, 100 mm & 300 mm Detection Range, Sold Separately
• 1m, NPN NO/NC, PVC Cable, RS stock no: 202-4424;• 1m, NPN NO/NC, M8 Connector, RS stock no: 202-4425;• 1m, PNP NO/NC, PVC Cable, RS stock no: 202-4426;• 1m, PNP NO/NC, M8 Connector, RS stock no: 202-4427;• 100 mm, NPN NO/NC, PVC Cable, RS stock no: 202-4428;• 100 mm, NPN NO/NC, M8 Connector, RS stock no: 202-4429;• 100 mm, PNP NO/NC, PVC Cable RS stock no: 202-4431;• 100 mm, PNP NO/NC, M8 Connector, RS stock no: 202-4432;• 300 mm, NPN NO/NC, PVC Cable, RS stock no: 202-4433;• 300 mm, NPN NO/NC, M8 Connector, RS stock no: 202-4434;• 300 mm, PNP NO/NC, PVC Cable, RS stock no: 202-4435;• 300 mm, PNP NO/NC, M8 Connector, RS stock no: 202-4436
Polarized Retro-reflection – 4 m Detection Range, Sold Separately
• NPN NO/NC, M8 Connector, RS stock no: 202-4437;• NPN NO/NC, PVC Cable, RS stock no: 202-4438;• PNP NO/NC, PVC Cable, RS stock no: 202-4439;• PNP NO/NC, M8 Connector, RS stock no: 202-4440
Through Beam Reflection – 10 m Detection Range, Sold Separately
• Receiver, NPN NO/NC, PVC Cable, RS stock no: 202-4441;• Receiver, NPN NO/NC, M8 Connector, RS stock no: 202-4442;• Receiver, PNP NO/NC, PVC Cable, RS stock no: 202-4443;• Receiver, PNP NO/NC, M8 Connector, RS stock no: 202-4444;• Emitter, PVC Cable, RS stock no: 202-4445;• Emitter, M8 Connector, RS stock no: 202-4447
Note: Emitter and receiver should be used in pairs
Background Suppression – 350 mm Detection Range, Sold Separately
• NPN NO/NC, PVC Cable, RS stock no: 202-4448;• NPN NO/NC, M8 Connector, RS stock no: 202-4449;• PNP NO/NC, PVC Cable, RS stock no: 202-4450;• PNP NO/NC, M8 Connector, RS stock no: 202-4451
Applications
• Industrial Automation;• Automotive;• Material Handling;• Machine engineering;• Pharmaceutical industries;• Elevators, Doors, and Gates
Why would you choose RS PRO Photoelectric Sensors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Background Suppression Photoelectric Sensor 0.35 m Detection Range
- RS PRO background Suppression Photoelectric Sensor 0.25 m Detection Range
- RS PRO Background Suppression Photoelectric Sensor 100 mm Detection Range
- RS PRO Background Suppression Photoelectric Sensor 30 mm Detection Range
- RS PRO Background Suppression Photoelectric Sensor 200 mm Detection Range IO-LINK
- RS PRO background Suppression Photoelectric Sensor 5 cm Detection Range
- RS PRO Background Suppression Photoelectric Sensor 35 mm → 140 mm Detection Range
- RS PRO Background Suppression Photoelectric Sensor 5 mm → 250 mm Detection Range
