RS PRO Through Beam Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 202-4445
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$43.97
(exc. GST)
$48.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship
- Plus 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.97 |
| 5 + | $36.19 |
*price indicative
- RS Stock No.:
- 202-4445
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Terminal Type | Cable | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red Light | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Current | 200mA | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Response Time | 1ms | |
| Mount Type | Bracket, Screw | |
| Housing Material | ABS, Polycarbonate, Polymethyl Methacrylate | |
| Hazardous Area Certification | No | |
| Series | PSE | |
| Detection Range | 10 m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Photoelectric Sensor | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Terminal Type Cable | ||
Maximum DC Voltage 30V dc | ||
Light Source Red Light | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Current 200mA | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Response Time 1ms | ||
Mount Type Bracket, Screw | ||
Housing Material ABS, Polycarbonate, Polymethyl Methacrylate | ||
Hazardous Area Certification No | ||
Series PSE | ||
Detection Range 10 m | ||
- COO (Country of Origin):
- CN
RS PRO PSE Series Photoelectric Sensors
The PSE series photoelectric sensors from RS PRO are economical and reliable compact devices essential for industrial environments such as conveyor belts in manufacturing plants. The PSE range offers a series of detection types that include diffuse reflection, polarized retro-reflection, through beam reflection and background suppression with various detection ranges.
How do they work?
A photoelectric sensor is a non-contact device which detects the presence or absence of an object regardless of material. The sensors do this by emitting a beam of infrared or red light at a photoelectric receiver to assess surroundings, detect objects or recognise the absence of an object.
Detection Types
• Diffuse Reflection
• Polarized Retro Reflection
• Through Beam Reflection
• Background Suppression
Features and Benefits
• Universal housing, an ideal replacement for a wide range of sensor types
• IP67, suitable for harsh environments
• One-click distance setting, accurate and fast
• Suitable for the detection of high light objects and some trans-parent objects
• NO and NC are switchable
• Electrical Connection: PVC cable or M8 Connector
Diffuse Reflection – 1 m, 100 mm & 300 mm Detection Range, Sold Separately
• 1m, NPN NO/NC, PVC Cable, RS stock no: 202-4424
• 1m, NPN NO/NC, M8 Connector, RS stock no: 202-4425
• 1m, PNP NO/NC, PVC Cable, RS stock no: 202-4426
• 1m, PNP NO/NC, M8 Connector, RS stock no: 202-4427
• 100 mm, NPN NO/NC, PVC Cable, RS stock no: 202-4428
• 100 mm, NPN NO/NC, M8 Connector, RS stock no: 202-4429
• 100 mm, PNP NO/NC, PVC Cable RS stock no: 202-4431
• 100 mm, PNP NO/NC, M8 Connector, RS stock no: 202-4432
• 300 mm, NPN NO/NC, PVC Cable, RS stock no: 202-4433
• 300 mm, NPN NO/NC, M8 Connector, RS stock no: 202-4434
• 300 mm, PNP NO/NC, PVC Cable, RS stock no: 202-4435
• 300 mm, PNP NO/NC, M8 Connector, RS stock no: 202-4436
Polarized Retro-reflection – 4 m Detection Range, Sold Separately
• NPN NO/NC, M8 Connector, RS stock no: 202-4437
• NPN NO/NC, PVC Cable, RS stock no: 202-4438
• PNP NO/NC, PVC Cable, RS stock no: 202-4439
• PNP NO/NC, M8 Connector, RS stock no: 202-4440
Through Beam Reflection – 10 m Detection Range, Sold Separately
• Receiver, NPN NO/NC, PVC Cable, RS stock no: 202-4441
• Receiver, NPN NO/NC, M8 Connector, RS stock no: 202-4442
• Receiver, PNP NO/NC, PVC Cable, RS stock no: 202-4443
• Receiver, PNP NO/NC, M8 Connector, RS stock no: 202-4444
• Emitter, PVC Cable, RS stock no: 202-4445
• Emitter, M8 Connector, RS stock no: 202-4447
Note: Emitter and receiver should be used in pairs
Background Suppression – 350 mm Detection Range, Sold Separately
• NPN NO/NC, PVC Cable, RS stock no: 202-4448
• NPN NO/NC, M8 Connector, RS stock no: 202-4449
• PNP NO/NC, PVC Cable, RS stock no: 202-4450
• PNP NO/NC, M8 Connector, RS stock no: 202-4451
Applications
• Industrial Automation
• Automotive
• Material Handling
• Machine engineering
• Pharmaceutical industries
• Elevators, Doors, and Gates
Why would you choose RS PRO Photoelectric Sensors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Through Beam Photoelectric Sensor 10 m Detection Range
- Banner Through Beam Photoelectric Sensor 10 m Detection Range
- Omron Through Beam Photoelectric Sensor 10 m Detection Range
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- Panasonic Through Beam Photoelectric Sensor 10 m Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor 10 m Detection Range
